2707 [6918 Metric] Current Sense SMD Resistors:

6 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AJ3964

RoHS

Date/Lot Code

Each
1+
$14.590
5+
$14.590
10+
$14.590
25+
$14.590
50+
$14.590
More Pricing...
Min: 1 / Mult: 1
200µohm
CSM2F-6918 Series
2707 [6918 Metric]
36W
± 5%
Metal Strip
+/-150ppm/°C
69mm
18mm
3mm
-40°C
170°C
AEC-Q200
31AJ3955

RoHS

Date/Lot Code

Each
1+
$11.670
Min: 1 / Mult: 1
50µohm
CSM2F-6918 Series
2707 [6918 Metric]
36W
± 5%
Metal Strip
± 100ppm/°C
69mm
18mm
3mm
-40°C
170°C
AEC-Q200
31AJ3960

RoHS

Date/Lot Code

Each
1+
$12.840
Min: 1 / Mult: 1
100µohm
CSM2F-6918 Series
2707 [6918 Metric]
36W
± 5%
Metal Strip
+/-150ppm/°C
69mm
18mm
3mm
-40°C
170°C
AEC-Q200
31AJ3959

RoHS

Date/Lot Code

Each
1+
$12.840
5+
$12.840
10+
$12.840
25+
$12.840
50+
$12.840
More Pricing...
Min: 1 / Mult: 1
100µohm
CSM2F-6918 Series
2707 [6918 Metric]
36W
± 5%
Metal Strip
± 50ppm/°C
69mm
18mm
3mm
-40°C
170°C
AEC-Q200
31AJ3963

RoHS

Date/Lot Code

Each
1+
$15.140
5+
$15.140
10+
$15.140
25+
$15.140
50+
$15.140
More Pricing...
Min: 1 / Mult: 1
200µohm
CSM2F-6918 Series
2707 [6918 Metric]
36W
± 5%
Metal Strip
± 50ppm/°C
69mm
18mm
3mm
-40°C
170°C
AEC-Q200
31AJ3956

RoHS

Date/Lot Code

Each
1+
$12.260
Min: 1 / Mult: 1
50µohm
CSM2F-6918 Series
2707 [6918 Metric]
36W
± 5%
Metal Strip
± 200ppm/°C
69mm
18mm
3mm
-40°C
170°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK