3307 [8518 Metric] Current Sense SMD Resistors:

10 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AJ3983

RoHS

Date/Lot Code

Each
1+
$14.010
Min: 1 / Mult: 1
100µohm
CSM2F-8518 Series
3307 [8518 Metric]
36W
± 5%
Metal Strip
± 50ppm/°C
85mm
18mm
3mm
-40°C
170°C
AEC-Q200
74AK6425

RoHS

Date/Lot Code

Each
1+
$27.170
10+
$20.430
25+
$18.200
50+
$16.810
100+
$15.640
More Pricing...
Min: 1 / Mult: 1
100µohm
WSBE Series
3307 [8518 Metric]
36W
± 5%
Metal Strip
± 10ppm/°C
85mm
18mm
3mm
-65°C
170°C
AEC-Q200
74AK6424

RoHS

Date/Lot Code

Each
1+
$10.510
10+
$10.510
25+
$10.510
50+
$10.510
100+
$10.510
More Pricing...
Min: 1 / Mult: 1
100µohm
WSBE Series
3307 [8518 Metric]
36W
± 5%
Metal Strip
± 10ppm/°C
85mm
18mm
3mm
-65°C
170°C
AEC-Q200
74AK6426

RoHS

Date/Lot Code

Each
1+
$13.310
5+
$13.310
10+
$13.310
25+
$13.310
50+
$13.310
More Pricing...
Min: 1 / Mult: 1
100µohm
WSBE Series
3307 [8518 Metric]
36W
± 5%
Metal Strip
± 10ppm/°C
85mm
18mm
3mm
-65°C
170°C
AEC-Q200
61AK3840

RoHS

Date/Lot Code

Each
1+
$29.660
5+
$24.890
10+
$20.110
25+
$16.910
50+
$16.370
More Pricing...
Min: 1 / Mult: 1
50µohm
CSM2F-8518 Series
3307 [8518 Metric]
36W
± 5%
Metal Strip
± 100ppm/°C
85mm
18mm
3mm
-40°C
170°C
AEC-Q200
31AJ3979

RoHS

Date/Lot Code

Each
1+
$11.670
Min: 1 / Mult: 1
50µohm
CSM2F-8518 Series
3307 [8518 Metric]
36W
± 5%
Metal Strip
± 100ppm/°C
85mm
18mm
3mm
-40°C
170°C
AEC-Q200
31AJ3988

RoHS

Date/Lot Code

Each
1+
$14.590
Min: 1 / Mult: 1
200µohm
CSM2F-8518 Series
3307 [8518 Metric]
36W
± 5%
Metal Strip
+/-150ppm/°C
85mm
18mm
3mm
-40°C
170°C
AEC-Q200
31AJ3987

RoHS

Date/Lot Code

Each
1+
$14.010
5+
$14.010
10+
$14.010
25+
$14.010
50+
$14.010
More Pricing...
Min: 1 / Mult: 1
200µohm
CSM2F-8518 Series
3307 [8518 Metric]
36W
± 5%
Metal Strip
± 50ppm/°C
85mm
18mm
3mm
-40°C
170°C
AEC-Q200
31AJ3980

RoHS

Date/Lot Code

Each
1+
$12.610
Min: 1 / Mult: 1
50µohm
CSM2F-8518 Series
3307 [8518 Metric]
36W
± 5%
Metal Strip
± 200ppm/°C
85mm
18mm
3mm
-40°C
170°C
AEC-Q200
31AJ3984

RoHS

Date/Lot Code

Each
1+
$13.880
5+
$13.880
10+
$13.880
25+
$13.880
50+
$13.880
More Pricing...
Min: 1 / Mult: 1
100µohm
CSM2F-8518 Series
3307 [8518 Metric]
36W
± 5%
Metal Strip
+/-150ppm/°C
85mm
18mm
3mm
-40°C
170°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK