4320 Wide [11050 Metric] Current Sense SMD Resistors:

5 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55X2789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.020
10+
$2.760
25+
$2.210
50+
$2.120
100+
$2.020
Min: 1 / Mult: 1
0.05ohm
FCSL Series
4320 Wide [11050 Metric]
5W
± 1%
Metal Foil
± 50ppm/°C
5mm
11mm
0.5mm
-55°C
155°C
55X2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.020
10+
$2.760
25+
$2.210
50+
$2.120
100+
$2.020
Min: 1 / Mult: 1
2000µohm
FCSL Series
4320 Wide [11050 Metric]
5W
± 2%
Metal Foil
± 100ppm/°C
5mm
11mm
0.5mm
-55°C
155°C
84R1954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
10+
$0.420
25+
$0.420
50+
$0.420
100+
$0.420
More Pricing...
Min: 1 / Mult: 1
10mohm
FCSL Series
4320 Wide [11050 Metric]
5W
± 1%
Metal Foil
± 50ppm/°C
5mm
11mm
0.5mm
-55°C
155°C
71AC1115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
10+
$2.740
25+
$2.160
50+
$2.070
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
10mohm
FCSL Series
4320 Wide [11050 Metric]
5W
± 0.5%
Metal Foil
± 50ppm/°C
5mm
11mm
0.5mm
-55°C
155°C
71AC1120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.467
10+
$0.467
25+
$0.467
50+
$0.467
100+
$0.467
More Pricing...
Min: 1 / Mult: 1
0.05ohm
FCSL Series
4320 Wide [11050 Metric]
5W
± 0.5%
Metal Foil
± 50ppm/°C
5mm
11mm
0.5mm
-55°C
155°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK