Current Sense SMD Resistors:

7 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH5783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.513
25+
$0.387
50+
$0.368
100+
$0.348
250+
$0.298
More Pricing...
Min: 10 / Mult: 10
0.02ohm
UR73V Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 75ppm/K
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
85AH5791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.627
25+
$0.537
50+
$0.481
100+
$0.424
250+
$0.374
More Pricing...
Min: 10 / Mult: 10
0.025ohm
UR73V Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 75ppm/K
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
85AH5474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.560
10+
$1.680
25+
$1.490
50+
$1.370
100+
$1.220
More Pricing...
Min: 5 / Mult: 5
0.01ohm
TLRH Series
2512 [6432 Metric]
5W
± 1%
Metal Plate
± 75ppm/K
6.3mm
3.2mm
0.5mm
-65°C
170°C
AEC-Q200
68AK4872

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.121
10000+
$0.118
20000+
$0.116
30000+
$0.114
50000+
$0.112
Min: 5000 / Mult: 5000
0.025ohm
ERJ-8CW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 75ppm/K
3.2mm
1.6mm
0.65mm
-55°C
125°C
AEC-Q200
61AK9572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.268
100+
$0.177
1000+
$0.142
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.025ohm
ERJ-8CW Series
1206 [3216 Metric]
1W
± 1%
Thick Film
± 75ppm/K
3.2mm
1.6mm
0.65mm
-55°C
125°C
AEC-Q200
63AK6617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$0.769
100+
$0.659
500+
$0.605
5000+
$0.490
More Pricing...
Min: 5 / Mult: 5
0.004ohm
ERJ-MS4S Series
2512 [6432 Metric]
3W
± 1%
Metal Plate
± 75ppm/K
6.4mm
3.2mm
1.2mm
-65°C
170°C
AEC-Q200
62AK3746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.308
100+
$0.217
1000+
$0.165
5000+
$0.137
10000+
$0.133
Min: 10 / Mult: 10
0.02ohm
ERJ-6CW Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 75ppm/K
2.05mm
1.3mm
0.65mm
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK