Current Sense Through Hole Resistors:

240 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
55X2111

RoHS

Date/Lot Code

Each
1+
$33.140
5+
$31.560
10+
$30.030
25+
$27.380
50+
$25.080
More Pricing...
Min: 1 / Mult: 1
0.005ohm
FPR 4-T221Q Series
-
15W
Metal Foil
TO-220
± 2%
-
± 30ppm/K
10.16mm
-
4mm
18.3mm
-40°C
130°C
-
84AH7627

RoHS

Date/Lot Code

Each
1+
$0.785
10+
$0.480
25+
$0.376
50+
$0.323
100+
$0.269
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MOSX Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
52AJ5246

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$0.964
25+
$0.886
50+
$0.807
100+
$0.718
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNS Series
-
3W
Metal Plate
Radial Leaded
± 1%
-
-
21mm
-
3mm
18mm
-55°C
300°C
AEC-Q200
52AJ5222

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.510
25+
$1.390
50+
$1.270
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
0.047ohm
KNC Series
-
8W
Ceramic
Axial Leaded
± 3%
-
-
38mm
-
6.4mm
6.4mm
-55°C
250°C
-
52AJ4905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.943
10+
$0.848
25+
$0.775
50+
$0.687
100+
$0.615
More Pricing...
Min: 1 / Mult: 1
0.1ohm
CRS Series
-
3W
Wirewound
Axial Leaded
± 1%
-
-20ppm/K ± 60ppm/K
12.6mm
-
-
-
-55°C
350°C
-
52AJ5229

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.180
25+
$1.040
50+
$0.897
100+
$0.795
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KNS Series
-
2.5W
Metal Plate
Radial Leaded
± 1%
-
-
26mm
-
3mm
12mm
-55°C
300°C
AEC-Q200
52AJ5238

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.180
25+
$1.040
50+
$0.897
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
0.039ohm
KNS Series
-
2.5W
Metal Plate
Radial Leaded
± 1%
-
-
16mm
-
3mm
17mm
-55°C
300°C
AEC-Q200
52AJ5235

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.180
25+
$1.040
50+
$0.897
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
0.01ohm
KNS Series
-
2.5W
Metal Plate
Radial Leaded
± 1%
-
-
16mm
-
3mm
17mm
-55°C
300°C
AEC-Q200
71AK8147

RoHS

Date/Lot Code

Each
1+
$2.650
10+
$1.830
25+
$1.720
50+
$1.630
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
0.01ohm
MSR Series
-
5W
Metal Element
Radial Leaded
± 1%
-
± 20ppm/°C
20.3mm
-
-
25.4mm
-
275°C
-
20AM9694

RoHS

Date/Lot Code

Each
1+
$3.160
10+
$2.130
25+
$1.900
50+
$1.740
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
0.02ohm
Riedon MSR Series
-
3W
Metal Element
Radial Leaded
± 1%
-
± 20ppm/°C
15.2mm
-
-
25.4mm
-55°C
275°C
-
20AM9697

RoHS

Date/Lot Code

Each
1+
$3.280
10+
$2.240
25+
$1.980
50+
$1.820
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MSR Series
-
5W
Metal Element
Radial Leaded
± 1%
-
± 20ppm/°C
20.3mm
-
-
25.4mm
-55°C
275°C
-
96AC3395

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.830
2000+
$1.730
4000+
$1.560
6000+
$1.500
10000+
$1.450
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
91Y0055

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.001ohm
FHR 4-3825 Series
-
50W
Metal Foil
SIP
± 1%
-
± 25ppm/K
38mm
-
6mm
24mm
-40°C
130°C
-
82AK1214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.01ohm
WL Series
-
500mW
Wirewound
Axial Leaded
± 1%
-
± 300ppm/°C
5.08mm
-
-
-
-
-
-
82AK1216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.1ohm
WL Series
-
2W
Wirewound
Axial Leaded
± 1%
-
± 100ppm/°C
11.4mm
-
-
-
-
-
-
226-240 of 240 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK