12Resistors Fixed Network Resistors:
2 Products FoundFind a huge range of 12Resistors Fixed Network Resistors at Newark Electronics Mexico. We stock a wide range of Fixed Network Resistors, such as 4Resistors, 8Resistors, 5Resistors & 9Resistors Fixed Network Resistors from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.667 10+ $0.435 25+ $0.334 50+ $0.317 100+ $0.300 More Pricing... | Min: 1 / Mult: 1 | 10kohm | Bussed | 12Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.63W | 32.97mm | 2.49mm | 5.08mm | -55°C | 125°C | |||||
Each | 1000+ $1.950 2500+ $1.760 | Min: 2000 / Mult: 25 | 220ohm | Dual Terminator | 12Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4300R Series | 1W | 19.92mm | 2.16mm | 4.95mm | -55°C | 125°C |