Fixed Network Resistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32AC1774 | Each | Pricing is unavailable. Please contact customer services. | 10kohm | Isolated | 4Resistors | SIP | PC Pin | ± 5% | 50VDC | 200mW | ± 300ppm/°C | Network | Thick Film | Through Hole | 2.54mm | M83401 Series | 800mW | 19.89mm | 2.49mm | 8.69mm | -55°C | 125°C | |||||
32AC1765 | Each | Pricing is unavailable. Please contact customer services. | 30kohm | Isolated | 4Resistors | SIP | PC Pin | ± 2% | 50VDC | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | M83401 Series | 800mW | 19.89mm | 2.49mm | 8.69mm | -55°C | 125°C | |||||
32AC1777 | Each | 1+ $8.410 10+ $8.310 | Min: 1 / Mult: 1 | 10kohm | Bussed | 9Resistors | SIP | PC Pin | ± 5% | 50VDC | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | M83401 Series | 1.8W | 24.97mm | 2.49mm | 8.69mm | -55°C | 125°C |