CRA04S Series Fixed Network Resistors:

2 Products Found
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43C2534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/K
Array
Thick Film
Surface Mount Device
0.5mm
CRA04S Series
63mW
2mm
1mm
0.45mm
-55°C
155°C
84R1453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47ohm
Isolated
3Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/K
Array
Thick Film
Surface Mount Device
0.5mm
CRA04S Series
63mW
2mm
1mm
0.45mm
-55°C
155°C
1-2 of 2 items
of 1 page(s)