Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRA04S08347R0JTD
Newark Part No.84R1453
Product RangeCRA04S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRA04S08347R0JTD
Newark Part No.84R1453
Product RangeCRA04S Series
Technical Datasheet
Resistance47ohm
Product RangeCRA04S Series
Network Circuit TypeIsolated
Resistor Case / Package0804 [2010 Metric]
No. of Resistors3Resistors
Resistor TerminalsConvex
Voltage Rating50V
Power Rating per Resistor63mW
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/K
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating63mW
Product Length2mm
Product Width1mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
47ohm
Network Circuit Type
Isolated
No. of Resistors
3Resistors
Voltage Rating
50V
Resistance Tolerance
± 5%
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
63mW
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRA04S Series
Resistor Case / Package
0804 [2010 Metric]
Resistor Terminals
Convex
Power Rating per Resistor
63mW
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate