MSP Series Fixed Network Resistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AC8438 | Each | 1+ $7.510 10+ $6.640 25+ $6.150 50+ $5.640 100+ $5.030 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Isolated | 4Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | MSP Series | 1W | 20.07mm | 2.29mm | 4.95mm | -55°C | 125°C | ||||
70B9440 | Each | 50+ $4.270 | Min: 264 / Mult: 22 | 10kohm | Bussed | 10Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | - | - | - | - | MSP Series | 200mW | - | - | - | - | - | ||||
23AC7255 | Each | 1+ $4.030 30+ $3.980 50+ $3.920 110+ $3.850 220+ $3.790 | Min: 22 / Mult: 1 | 4.7kohm | Bussed | 9Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | MSP Series | 1.25W | 25.15mm | 2.29mm | 4.95mm | -55°C | 125°C | ||||
Each | 1+ $2.860 10+ $2.820 30+ $2.780 50+ $2.730 | Min: 1 / Mult: 1 | 2.2kohm | Bussed | 5Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | MSP Series | 750mW | 14.99mm | 2.29mm | 4.95mm | -55°C | 125°C |