18kohm Fixed Network Resistors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.039 | 18kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 62.5mW | ± 200ppm/°C | Array | CAY16 Series | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | ||||||
Each | 1+ $0.515 10+ $0.337 25+ $0.260 50+ $0.245 100+ $0.229 More Pricing... | 18kohm | Bussed | 8Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | -55°C | 125°C | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.017 250+ $0.013 500+ $0.011 1000+ $0.010 5000+ $0.009 | 18kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | MP 4D | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | |||||
Each | 1000+ $0.134 | 18kohm | Bussed | 9Resistors | SIP | PC Pin | 100V | ± 2% | 200mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | -55°C | 125°C | ||||||
Each | 1000+ $1.310 | 18kohm | Isolated | 8Resistors | DIP | PC Pin | 100V | ± 2% | 250mW | ± 100ppm/°C | Network | 4100R Series | Thick Film | Through Hole | 2.54mm | 2.25W | 21.97mm | 6.71mm | 4.57mm | -55°C | 125°C | ||||||
Each | 1000+ $0.154 | 18kohm | Isolated | 4Resistors | SIP | PC Pin | 100V | ± 2% | 300mW | ± 100ppm/°C | Network | 4600X Series | Thick Film | Through Hole | 2.54mm | 1W | 20.27mm | 2.49mm | 5.08mm | -55°C | 125°C | ||||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 5000+ $0.009 | 18kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | Array | MP 4D | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | |||||