Fixed Precision Resistor Networks:

161 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Resistance
Product Range
Resistance R2
No. of Resistors
No. of Elements
Network Circuit Type
Resistor Case / Package
Resistor Terminals
No. of Pins
Power Rating per Resistor
Resistance Tolerance
Temperature Coefficient
Absolute Resistance Tolerance
Absolute TCR
Resistor Technology
Resistor Mounting
Power Rating
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
45AJ0351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.100
25+
$0.994
50+
$0.910
100+
$0.791
More Pricing...
Min: 1 / Mult: 1
499ohm
-
ACAS AT Series
49.9kohm
-
4Elements
Isolated
0612 [1632 Metric]
-
8Pins
125mW
-
-
± 0.1%
± 25ppm/K
-
-
-
-
-
AEC-Q200
45AC8028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$96.350
10+
$81.970
25+
$76.270
50+
$72.800
100+
$64.730
Min: 1 / Mult: 1
10kohm
-
SMN Series
10kohm
-
4Elements
Isolated
SMD
-
8Pins
100mW
-
-
± 0.02%
± 2ppm/°C
-
-
-
-
-
-
96Y5962

RoHS

Date/Lot Code

Each
1+
$16.930
10+
$16.060
25+
$14.940
50+
$13.090
100+
$12.210
More Pricing...
Min: 1 / Mult: 1
10kohm
-
MU Series
10kohm
-
2Elements
Voltage Divider
SMD
-
3Pins
50mW
-
-
± 0.1%
± 5ppm/°C
-
-
-
-
-
-
50AK5829

RoHS

Date/Lot Code

Each
1+
$33.440
5+
$28.870
10+
$24.300
25+
$21.830
50+
$20.280
More Pricing...
Min: 1 / Mult: 1
1kohm
-
LT5400 Series
1kohm
-
4Elements
Voltage Divider
MSOP
-
8Pins
800mW
-
-
± 7.5%
± 25ppm/°C
-
-
-
-
-
-
65AK1548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$0.775
25+
$0.598
50+
$0.565
100+
$0.532
More Pricing...
Min: 1 / Mult: 1
10kohm
-
ACAS Series
10kohm
-
4Elements
Isolated
0612 [1632 Metric]
-
8Pins
100mW
-
-
± 0.5%
± 50ppm/K
-
-
-
-
-
-
33AK2872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$0.803
25+
$0.687
50+
$0.615
100+
$0.542
More Pricing...
Min: 1 / Mult: 1
1kohm
-
ACAS Series
1kohm
-
4Elements
Isolated
0612 [1632 Metric]
-
8Pins
100mW
-
-
± 0.1%
± 25ppm/K
-
-
-
-
-
-
25AM9075

RoHS

Date/Lot Code

Each
1+
$17.910
10+
$12.970
25+
$11.610
50+
$10.630
100+
$10.010
More Pricing...
Min: 1 / Mult: 1
100kohm
-
LT5400 Series
10kohm
-
4Elements
Isolated
MSOP-EP
-
8Pins
800mW
-
-
± 15%
-10, +25ppm/°C
-
-
-
-
-
-
29AM3933

RoHS

Date/Lot Code

Each
1+
$33.040
5+
$31.430
10+
$29.800
25+
$28.150
50+
$26.380
More Pricing...
Min: 1 / Mult: 1
5.1Mohm
-
AD45336 Series
100kohm
-
4Elements
Voltage Divider
LQFP
-
100Pins
-
-
-
-
-0.2ppm/°C
-
-
-
-
-
-
64AK9569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$1.430
25+
$1.290
50+
$1.180
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
1kohm
-
ACAS AT Series
1kohm
-
2Elements
Isolated
0606 [1616 Metric]
-
4Pins
125mW
-
-
± 0.1%
± 10ppm/K
-
-
-
-
-
AEC-Q200
50AK5830

RoHS

Date/Lot Code

Each
1+
$31.750
5+
$27.390
10+
$23.040
25+
$20.800
50+
$19.770
More Pricing...
Min: 1 / Mult: 1
1kohm
-
LT5400 Series
1kohm
-
4Elements
Voltage Divider
MSOP
-
8Pins
800mW
-
-
± 7.5%
± 25ppm/°C
-
-
-
-
-
-
25AM9076

RoHS

Date/Lot Code

Each
1+
$20.950
10+
$14.980
25+
$13.360
50+
$12.350
100+
$11.490
More Pricing...
Min: 1 / Mult: 1
-
-
LT5401 Series
-
-
8Elements
Isolated
MSOP-EP
-
10Pins
-
-
-
±7.5%
-10, +25ppm/°C
-
-
-
-
-
-
151-161 of 161 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK