5kohm Fixed Precision Resistor Networks:

9 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.540
10+
$6.880
25+
$6.540
50+
$6.040
100+
$5.330
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
06X6446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.710
10+
$4.190
25+
$3.920
50+
$3.550
100+
$3.190
Min: 1 / Mult: 1
5kohm
MPMA Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
50AK5847

RoHS

Each
1+
$5.540
10+
$5.540
25+
$5.540
50+
$5.540
100+
$5.540
More Pricing...
Min: 1 / Mult: 1
1.25kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
50AK5836

RoHS

Date/Lot Code

Each
1+
$12.590
10+
$9.040
25+
$8.070
50+
$7.470
100+
$6.960
More Pricing...
Min: 1 / Mult: 1
1.25kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
50AK5848

RoHS

Date/Lot Code

Each
1+
$30.070
5+
$26.060
10+
$22.050
25+
$20.400
50+
$20.390
More Pricing...
Min: 1 / Mult: 1
1.25kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
50AK5840

RoHS

Date/Lot Code

Each
1+
$18.260
10+
$13.150
25+
$11.760
50+
$10.900
100+
$10.160
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
50AK5835

RoHS

Date/Lot Code

Each
1+
$14.060
10+
$10.480
25+
$9.350
50+
$8.630
100+
$8.030
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
51M4572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$3.030
Min: 1000 / Mult: 1000
5kohm
MPMT Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.25%
± 25ppm/°C
-
50AK5846

RoHS

Date/Lot Code

Each
1+
$15.870
10+
$11.380
25+
$10.160
50+
$9.400
100+
$8.750
More Pricing...
Min: 1 / Mult: 1
1kohm
LT5400 Series
5kohm
4Elements
Voltage Divider
MSOP
8Pins
800mW
± 7.5%
± 25ppm/°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK