MELF SMD Resistors:

2,770 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
19J4335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.062
25+
$0.054
50+
$0.053
100+
$0.052
More Pricing...
Min: 5 / Mult: 5
47ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
19J4247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$1.060
25+
$0.973
50+
$0.862
100+
$0.770
More Pricing...
Min: 1 / Mult: 1
160ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
98K7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.095
25+
$0.084
50+
$0.082
100+
$0.079
More Pricing...
Min: 5 / Mult: 5
3kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$0.931
25+
$0.766
50+
$0.664
100+
$0.580
More Pricing...
Min: 1 / Mult: 1
51ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
68H8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.089
25+
$0.079
50+
$0.077
100+
$0.075
More Pricing...
Min: 5 / Mult: 5
1.8ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
15R0789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.626
25+
$0.440
50+
$0.412
100+
$0.382
More Pricing...
Min: 5 / Mult: 5
120kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
62M1117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
10+
$0.213
25+
$0.155
50+
$0.120
100+
$0.084
More Pricing...
Min: 5 / Mult: 5
39ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
62M1205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.342
10+
$0.302
25+
$0.267
50+
$0.163
100+
$0.133
More Pricing...
Min: 1 / Mult: 1
3.3kohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
62M1138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$1.120
25+
$1.020
50+
$0.915
100+
$0.834
More Pricing...
Min: 5 / Mult: 5
1kohm
WRM Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
125°C
-
98K7272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.163
25+
$0.122
50+
$0.116
100+
$0.110
More Pricing...
Min: 5 / Mult: 5
82kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.888
25+
$0.764
50+
$0.687
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
4.7kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
98K7245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.256
10+
$0.161
25+
$0.121
50+
$0.115
100+
$0.109
More Pricing...
Min: 5 / Mult: 5
510ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$0.879
25+
$0.756
50+
$0.681
100+
$0.610
More Pricing...
Min: 1 / Mult: 1
470ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
62M1122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
10+
$0.222
25+
$0.156
50+
$0.132
100+
$0.107
Min: 5 / Mult: 5
47ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
98K7254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.256
10+
$0.161
25+
$0.121
50+
$0.115
100+
$0.109
More Pricing...
Min: 5 / Mult: 5
56ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.888
25+
$0.764
50+
$0.687
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
19J4253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.888
25+
$0.764
50+
$0.687
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
18kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
19J4258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$0.879
25+
$0.756
50+
$0.681
100+
$0.610
More Pricing...
Min: 1 / Mult: 1
220ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
19J4467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.384
10+
$0.245
25+
$0.185
50+
$0.176
100+
$0.165
More Pricing...
Min: 5 / Mult: 5
180kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
62M1186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.349
10+
$0.287
25+
$0.229
50+
$0.172
100+
$0.114
More Pricing...
Min: 5 / Mult: 5
120kohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
98K7262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.163
25+
$0.122
50+
$0.116
100+
$0.110
More Pricing...
Min: 5 / Mult: 5
68kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.888
25+
$0.764
50+
$0.687
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
5.6kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
19J4497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.154
25+
$0.136
50+
$0.133
100+
$0.129
Min: 10 / Mult: 10
5.6kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
98K7153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
10+
$0.096
25+
$0.085
50+
$0.082
100+
$0.079
More Pricing...
Min: 5 / Mult: 5
10kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
98K7158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.413
10+
$0.282
25+
$0.163
50+
$0.139
100+
$0.115
More Pricing...
Min: 5 / Mult: 5
1.1kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
326-350 of 2770 items
of 111 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK