MELF SMD Resistors:

2,770 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
19J4322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.089
25+
$0.079
50+
$0.077
100+
$0.075
More Pricing...
Min: 5 / Mult: 5
2.7ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
19J4288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$0.922
25+
$0.759
50+
$0.658
100+
$0.575
More Pricing...
Min: 1 / Mult: 1
620ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
19J4315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.062
25+
$0.054
50+
$0.053
100+
$0.052
More Pricing...
Min: 5 / Mult: 5
220ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
68H9737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
10+
$0.061
25+
$0.054
50+
$0.048
100+
$0.040
More Pricing...
Min: 5 / Mult: 5
5.6kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
78H0807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.062
25+
$0.054
50+
$0.053
100+
$0.052
More Pricing...
Min: 5 / Mult: 5
8.2kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
98K7239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.404
10+
$0.228
25+
$0.159
50+
$0.148
100+
$0.137
More Pricing...
Min: 5 / Mult: 5
43ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
73H0844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.062
Min: 5 / Mult: 5
18ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
68H9747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.045
25+
$0.042
50+
$0.038
100+
$0.034
More Pricing...
Min: 5 / Mult: 5
27kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
19J4303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$0.922
25+
$0.759
50+
$0.658
100+
$0.575
More Pricing...
Min: 1 / Mult: 1
91ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
98H1950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.140
25+
$0.124
50+
$0.121
100+
$0.118
More Pricing...
Min: 5 / Mult: 5
82ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
62M1120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
10+
$0.216
25+
$0.149
50+
$0.119
100+
$0.088
Min: 5 / Mult: 5
4.7kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
98K7241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.095
25+
$0.083
50+
$0.081
100+
$0.079
More Pricing...
Min: 5 / Mult: 5
4.7kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.888
25+
$0.764
50+
$0.687
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
47kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
98K7259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.256
10+
$0.161
25+
$0.121
50+
$0.115
100+
$0.109
More Pricing...
Min: 5 / Mult: 5
62ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
83H9266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
10+
$0.148
25+
$0.132
50+
$0.129
100+
$0.124
More Pricing...
Min: 5 / Mult: 5
3.3kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
62M1133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.230
10+
$0.203
25+
$0.180
50+
$0.111
100+
$0.091
More Pricing...
Min: 5 / Mult: 5
680ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
15R0803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.889
10+
$0.554
25+
$0.445
50+
$0.406
100+
$0.368
More Pricing...
Min: 5 / Mult: 5
470ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
19J4240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$0.931
25+
$0.766
50+
$0.664
100+
$0.580
More Pricing...
Min: 1 / Mult: 1
130ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
19J4317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.062
25+
$0.054
50+
$0.053
100+
$0.052
More Pricing...
Min: 5 / Mult: 5
220ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
98K7235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.256
10+
$0.161
25+
$0.121
50+
$0.115
100+
$0.109
More Pricing...
Min: 5 / Mult: 5
430ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
98K7261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.095
25+
$0.084
50+
$0.082
100+
$0.079
More Pricing...
Min: 5 / Mult: 5
6.8kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
11J7772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
10+
$0.089
25+
$0.078
50+
$0.076
100+
$0.074
More Pricing...
Min: 5 / Mult: 5
5.6kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
62M1179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.289
10+
$0.237
25+
$0.172
50+
$0.136
100+
$0.100
More Pricing...
Min: 5 / Mult: 5
10kohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
81H5434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.374
10+
$0.279
25+
$0.206
50+
$0.159
100+
$0.113
More Pricing...
Min: 5 / Mult: 5
4.7kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
98K7240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
10+
$0.096
25+
$0.080
50+
$0.078
100+
$0.076
More Pricing...
Min: 5 / Mult: 5
470ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
351-375 of 2770 items
of 111 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK