MELF SMD Resistors:

2,768 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
49AC0652

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
10+
$0.124
25+
$0.085
50+
$0.080
100+
$0.074
Min: 5 / Mult: 5
56kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0756

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
10+
$0.263
25+
$0.210
50+
$0.174
100+
$0.137
Min: 5 / Mult: 5
68ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
12AC2876

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
2000+
$0.079
4000+
$0.069
8000+
$0.057
12000+
$0.046
Min: 2000 / Mult: 2000
100ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
98Y2349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.106
25+
$0.080
50+
$0.076
100+
$0.071
More Pricing...
Min: 5 / Mult: 5
100ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0599

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.951
10+
$0.626
25+
$0.499
50+
$0.469
100+
$0.439
Min: 5 / Mult: 5
6.8kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.106
25+
$0.080
50+
$0.076
100+
$0.071
Min: 5 / Mult: 5
15ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0645

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
10+
$0.124
25+
$0.085
50+
$0.080
100+
$0.074
Min: 5 / Mult: 5
390ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0558

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.463
10+
$0.299
25+
$0.227
50+
$0.216
100+
$0.203
Min: 5 / Mult: 5
6.8kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
98Y2374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.162
10+
$0.106
25+
$0.074
50+
$0.069
100+
$0.064
Min: 5 / Mult: 5
200kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0596

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.972
10+
$0.621
25+
$0.524
50+
$0.477
100+
$0.431
Min: 5 / Mult: 5
5.6kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
10+
$0.114
25+
$0.086
50+
$0.081
100+
$0.076
More Pricing...
Min: 5 / Mult: 5
4.75kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0515

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.463
10+
$0.299
25+
$0.227
50+
$0.216
100+
$0.203
Min: 5 / Mult: 5
100ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0669

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$1.710
25+
$1.590
50+
$1.520
100+
$1.390
Min: 5 / Mult: 5
1.8kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
49AC0518

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.463
10+
$0.299
25+
$0.227
50+
$0.216
100+
$0.203
Min: 5 / Mult: 5
120kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0743

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.414
10+
$0.364
25+
$0.274
50+
$0.242
100+
$0.209
Min: 5 / Mult: 5
390ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
49AC0763

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.418
10+
$0.362
25+
$0.277
50+
$0.219
100+
$0.159
Min: 5 / Mult: 5
820ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
12AC1685

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.034
6000+
$0.032
Min: 3000 / Mult: 3000
150kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0524

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.463
10+
$0.299
25+
$0.227
50+
$0.216
100+
$0.203
Min: 5 / Mult: 5
18kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0545

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.463
10+
$0.299
25+
$0.227
50+
$0.216
100+
$0.203
Min: 5 / Mult: 5
39ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0714

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.414
10+
$0.263
25+
$0.228
50+
$0.193
100+
$0.158
Min: 5 / Mult: 5
120kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
49AC0562

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.347
25+
$0.263
50+
$0.250
100+
$0.236
Min: 5 / Mult: 5
680ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
12AC1689

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.032
6000+
$0.031
Min: 3000 / Mult: 3000
2.7kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0737

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.418
10+
$0.361
25+
$0.292
50+
$0.224
100+
$0.155
Min: 5 / Mult: 5
33ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
12AC0163

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.249
4000+
$0.243
Min: 2000 / Mult: 2000
47ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
49AC0598

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.694
25+
$0.535
50+
$0.507
100+
$0.480
Min: 5 / Mult: 5
560ohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
626-650 of 2768 items
of 111 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK