MELF SMD Resistors:

2,768 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
49AC0595

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.976
10+
$0.602
25+
$0.496
50+
$0.459
100+
$0.422
Min: 5 / Mult: 5
470ohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0618

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
10+
$0.124
25+
$0.085
50+
$0.080
100+
$0.074
Min: 5 / Mult: 5
15kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0643

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
10+
$0.139
25+
$0.124
50+
$0.111
100+
$0.097
Min: 5 / Mult: 5
39ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC1676

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.031
6000+
$0.030
Min: 3000 / Mult: 3000
10kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
Min: 5 / Mult: 5
200ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC1690

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.034
6000+
$0.032
Min: 3000 / Mult: 3000
270kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
96Y9481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.058
25+
$0.051
50+
$0.050
100+
$0.049
More Pricing...
Min: 5 / Mult: 5
200ohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC0159

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.239
4000+
$0.236
Min: 2000 / Mult: 2000
2.2ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
98Y2447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
10+
$0.375
25+
$0.295
50+
$0.280
100+
$0.264
More Pricing...
Min: 5 / Mult: 5
15kohm
SMM Series
200V
Thin Film
250mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC1736

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.051
Min: 3000 / Mult: 3000
10kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0571

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.655
25+
$0.535
50+
$0.490
100+
$0.446
Min: 5 / Mult: 5
1.8kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0572

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.607
25+
$0.505
50+
$0.468
100+
$0.430
Min: 5 / Mult: 5
10kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0670

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$1.690
25+
$1.470
50+
$1.390
100+
$1.220
Min: 5 / Mult: 5
10kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
49AC0675

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$1.700
25+
$1.480
50+
$1.330
100+
$1.210
Min: 5 / Mult: 5
15kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
49AC0746

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.418
10+
$0.182
25+
$0.159
50+
$0.136
100+
$0.114
Min: 5 / Mult: 5
47ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
98Y2413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.174
10+
$0.109
25+
$0.082
50+
$0.078
100+
$0.074
More Pricing...
Min: 5 / Mult: 5
47ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
More Pricing...
Min: 5 / Mult: 5
475ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
10+
$0.114
25+
$0.086
50+
$0.081
100+
$0.076
More Pricing...
Min: 5 / Mult: 5
47.5ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0519

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.458
10+
$0.297
25+
$0.225
50+
$0.214
100+
$0.201
Min: 5 / Mult: 5
120ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0557

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.537
10+
$0.347
25+
$0.263
50+
$0.250
100+
$0.236
Min: 5 / Mult: 5
560ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0579

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
Min: 5 / Mult: 5
18kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0593

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
Min: 5 / Mult: 5
4.7kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0611

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.157
10+
$0.138
25+
$0.123
50+
$0.110
100+
$0.096
Min: 5 / Mult: 5
10kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0754

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.414
10+
$0.242
25+
$0.216
50+
$0.189
100+
$0.163
Min: 5 / Mult: 5
6.8kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
98Y2360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.106
25+
$0.080
50+
$0.076
100+
$0.071
Min: 5 / Mult: 5
12.1kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
676-700 of 2768 items
of 111 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK