MELF SMD Resistors:

2,768 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98Y2451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.950
10+
$0.621
25+
$0.477
50+
$0.451
100+
$0.424
More Pricing...
Min: 5 / Mult: 5
1kohm
SMM Series
200V
Thin Film
250mW
± 0.1%
± 15ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.106
25+
$0.080
50+
$0.076
100+
$0.071
More Pricing...
Min: 5 / Mult: 5
5.62kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0573

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.512
25+
$0.438
50+
$0.411
100+
$0.383
Min: 5 / Mult: 5
100kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0658

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
10+
$0.103
25+
$0.077
50+
$0.072
100+
$0.068
Min: 5 / Mult: 5
68ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0697

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
Min: 5 / Mult: 5
6.8kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
49AC0617

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
10+
$0.124
25+
$0.085
50+
$0.080
100+
$0.074
Min: 5 / Mult: 5
120ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC1722

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.078
4000+
$0.077
Min: 2000 / Mult: 2000
3.3kohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
98Y2416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.162
10+
$0.106
25+
$0.074
50+
$0.070
100+
$0.066
More Pricing...
Min: 5 / Mult: 5
47.5kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.171
10+
$0.105
25+
$0.079
50+
$0.075
100+
$0.071
Min: 5 / Mult: 5
7.5kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0516

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.456
10+
$0.293
25+
$0.221
50+
$0.209
100+
$0.197
Min: 5 / Mult: 5
12kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0541

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.458
10+
$0.297
25+
$0.225
50+
$0.214
100+
$0.201
Min: 5 / Mult: 5
33ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0578

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.753
10+
$0.471
25+
$0.439
50+
$0.409
100+
$0.377
Min: 5 / Mult: 5
150ohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0601

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.694
25+
$0.535
50+
$0.507
100+
$0.480
Min: 5 / Mult: 5
680ohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0674

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$1.700
25+
$1.480
50+
$1.330
100+
$1.210
Min: 5 / Mult: 5
120ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
49AC0729

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.418
10+
$0.207
25+
$0.176
50+
$0.146
100+
$0.115
Min: 5 / Mult: 5
220ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
98Y2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.106
25+
$0.080
50+
$0.076
100+
$0.072
More Pricing...
Min: 5 / Mult: 5
220ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.574
10+
$0.390
25+
$0.308
50+
$0.296
100+
$0.283
More Pricing...
Min: 5 / Mult: 5
10kohm
SMM Series
200V
Thin Film
250mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC1742

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.050
6000+
$0.049
Min: 3000 / Mult: 3000
15kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0481

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$1.340
25+
$1.270
50+
$1.180
100+
$1.070
Min: 5 / Mult: 5
15kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0597

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.430
Min: 5 / Mult: 5
56kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0663

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
10+
$0.124
25+
$0.085
50+
$0.080
100+
$0.074
Min: 5 / Mult: 5
82ohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0719

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.418
10+
$0.207
25+
$0.176
50+
$0.146
100+
$0.115
Min: 5 / Mult: 5
150ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
98Y2351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.106
25+
$0.080
50+
$0.076
100+
$0.071
Min: 5 / Mult: 5
10kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.802
10+
$0.427
25+
$0.404
50+
$0.381
100+
$0.359
More Pricing...
Min: 5 / Mult: 5
100kohm
SMM Series
200V
Thin Film
250mW
± 0.1%
± 15ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC1735

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.049
Min: 3000 / Mult: 3000
1kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
701-725 of 2768 items
of 111 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK