MELF SMD Resistors:

2,770 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98H1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.183
10+
$0.150
25+
$0.134
50+
$0.126
100+
$0.119
More Pricing...
Min: 5 / Mult: 5
56ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
86C7505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.062
25+
$0.054
50+
$0.053
100+
$0.052
More Pricing...
Min: 5 / Mult: 5
1.5kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
19J4452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
10+
$0.150
25+
$0.134
50+
$0.131
100+
$0.127
More Pricing...
Min: 5 / Mult: 5
100kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
15R0793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.796
10+
$0.625
25+
$0.479
50+
$0.452
100+
$0.424
More Pricing...
Min: 5 / Mult: 5
150ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
62M1124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.321
10+
$0.223
25+
$0.174
Min: 5 / Mult: 5
470ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
19J4493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.151
25+
$0.133
50+
$0.130
100+
$0.125
More Pricing...
Min: 5 / Mult: 5
470ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
19J4272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$0.934
25+
$0.767
50+
$0.665
100+
$0.579
More Pricing...
Min: 1 / Mult: 1
390ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
62M1082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
10+
$0.222
25+
$0.156
50+
$0.124
100+
$0.092
More Pricing...
Min: 5 / Mult: 5
1.5kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
98K7195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.295
25+
$0.219
50+
$0.169
100+
$0.120
More Pricing...
Min: 5 / Mult: 5
20kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$0.922
25+
$0.759
50+
$0.658
100+
$0.575
More Pricing...
Min: 1 / Mult: 1
82ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
15R0786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.889
10+
$0.580
25+
$0.445
50+
$0.419
100+
$0.393
More Pricing...
Min: 5 / Mult: 5
100kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
81H0162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.062
25+
$0.054
50+
$0.053
100+
$0.052
More Pricing...
Min: 5 / Mult: 5
150ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
04H0787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.080
25+
$0.069
50+
$0.066
100+
$0.062
More Pricing...
Min: 5 / Mult: 5
1ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
68H8779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.172
10+
$0.111
25+
$0.083
50+
$0.079
100+
$0.074
More Pricing...
Min: 5 / Mult: 5
56ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
42Y3237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.390
25+
$0.309
50+
$0.295
100+
$0.282
More Pricing...
Min: 5 / Mult: 5
470ohm
MMB HV Series
1kV
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
-
98Y2446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
10+
$0.387
25+
$0.307
50+
$0.291
100+
$0.275
More Pricing...
Min: 5 / Mult: 5
100kohm
SMM Series
200V
Thin Film
250mW
± 0.1%
± 25ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.510
10+
$0.210
25+
$0.182
50+
$0.153
100+
$0.124
More Pricing...
Min: 1 / Mult: 1
1ohm
SMM Series
350V
Thin Film
400mW
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
98Y2458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.588
10+
$0.284
25+
$0.253
50+
$0.224
100+
$0.194
Min: 1 / Mult: 1
1ohm
SMM Series
350V
Thin Film
400mW
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
12AC1727

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.097
8000+
$0.092
Min: 4000 / Mult: 4000
3.9kohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
98Y2346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
10+
$0.105
25+
$0.078
50+
$0.074
100+
$0.070
Min: 5 / Mult: 5
100kohm
SMM0204 Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0489

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
Min: 5 / Mult: 5
27kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
96Y9483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.268
10+
$0.231
25+
$0.169
50+
$0.131
100+
$0.092
More Pricing...
Min: 5 / Mult: 5
20kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0584

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.591
10+
$0.520
25+
$0.450
50+
$0.389
100+
$0.380
Min: 5 / Mult: 5
220ohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC2870

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
3000+
$0.138
6000+
$0.118
12000+
$0.098
18000+
$0.057
Min: 3000 / Mult: 3000
10ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
49AC0607

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.157
10+
$0.124
25+
$0.085
50+
$0.080
100+
$0.074
Min: 5 / Mult: 5
1.5kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
126-150 of 2770 items
of 111 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK