360kohm MELF SMD Resistors:

2,648 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
52AH3883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.100
250+
$0.077
500+
$0.069
1000+
$0.063
5000+
$0.058
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1.2kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH7379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
25+
$0.084
50+
$0.080
100+
$0.075
250+
$0.064
More Pricing...
Min: 10 / Mult: 10
2kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.074
50+
$0.068
100+
$0.062
250+
$0.056
More Pricing...
Min: 10 / Mult: 10
470ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
25+
$0.061
50+
$0.059
100+
$0.057
250+
$0.051
More Pricing...
Min: 10 / Mult: 10
2.21kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.131
10+
$0.099
25+
$0.075
50+
$0.070
100+
$0.066
More Pricing...
Min: 5 / Mult: 5
240kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
10+
$0.081
25+
$0.063
50+
$0.060
100+
$0.056
More Pricing...
Min: 5 / Mult: 5
1.3kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.216
25+
$0.164
50+
$0.156
100+
$0.147
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH5162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.884
10+
$0.570
25+
$0.439
50+
$0.416
100+
$0.393
More Pricing...
Min: 5 / Mult: 5
330ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
84AH7426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
10+
$0.059
25+
$0.052
50+
$0.051
100+
$0.050
More Pricing...
Min: 5 / Mult: 5
33.2kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
19J4500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.197
10+
$0.176
25+
$0.160
50+
$0.157
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
5.6ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
33AH1508

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.057
5000+
$0.051
Min: 3000 / Mult: 3000
33kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH7480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.120
10+
$0.114
25+
$0.088
50+
$0.084
100+
$0.081
More Pricing...
Min: 5 / Mult: 5
0.68ohm
MMA Series
200V
Thin Film
400mW
± 5%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.131
10+
$0.077
25+
$0.057
50+
$0.056
100+
$0.056
More Pricing...
Min: 5 / Mult: 5
18.2kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.112
25+
$0.084
50+
$0.080
100+
$0.075
More Pricing...
Min: 5 / Mult: 5
121kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.152
10+
$0.088
25+
$0.065
50+
$0.065
100+
$0.064
More Pricing...
Min: 5 / Mult: 5
51ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.518
10+
$0.230
25+
$0.197
50+
$0.163
100+
$0.129
More Pricing...
Min: 1 / Mult: 1
75kohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
84AH7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.131
10+
$0.081
25+
$0.065
50+
$0.064
100+
$0.062
More Pricing...
Min: 5 / Mult: 5
22.1ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.131
10+
$0.081
25+
$0.065
50+
$0.064
100+
$0.062
More Pricing...
Min: 5 / Mult: 5
910ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.112
25+
$0.084
50+
$0.080
100+
$0.075
More Pricing...
Min: 5 / Mult: 5
2.4kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.131
10+
$0.077
25+
$0.057
50+
$0.056
100+
$0.056
More Pricing...
Min: 5 / Mult: 5
681kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.507
10+
$0.201
25+
$0.176
50+
$0.151
100+
$0.127
More Pricing...
Min: 1 / Mult: 1
33kohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
84AH5161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
10+
$0.531
25+
$0.402
50+
$0.387
100+
$0.372
More Pricing...
Min: 5 / Mult: 5
200ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
85AH4951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.692
10+
$0.452
25+
$0.346
50+
$0.329
100+
$0.311
More Pricing...
Min: 5 / Mult: 5
10ohm
SMM Series
200V
Thin Film
400mW
± 0.5%
± 15ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
More Pricing...
Min: 5 / Mult: 5
24ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
52AH3938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.089
250+
$0.069
500+
$0.062
1000+
$0.057
5000+
$0.051
Min: 5 / Mult: 5
Min: 500 / Mult: 5
47kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 2648 items
of 106 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK