150V MELF SMD Resistors:

2,650 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
84AH7379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.086
50+
$0.082
100+
$0.077
250+
$0.067
More Pricing...
Min: 10 / Mult: 10
2kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.076
50+
$0.070
100+
$0.064
250+
$0.058
More Pricing...
Min: 10 / Mult: 10
470ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.063
50+
$0.062
100+
$0.059
250+
$0.054
More Pricing...
Min: 10 / Mult: 10
2.21kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
52AH3883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.105
250+
$0.081
500+
$0.072
1000+
$0.066
5000+
$0.061
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1.2kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH7399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.154
10+
$0.101
25+
$0.077
50+
$0.072
100+
$0.068
More Pricing...
Min: 5 / Mult: 5
240kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
10+
$0.083
25+
$0.065
50+
$0.062
100+
$0.058
More Pricing...
Min: 5 / Mult: 5
1.3kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.340
10+
$0.219
25+
$0.167
50+
$0.159
100+
$0.150
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH5162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.902
10+
$0.594
25+
$0.458
50+
$0.435
100+
$0.412
More Pricing...
Min: 5 / Mult: 5
330ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
84AH7426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.112
10+
$0.061
25+
$0.054
50+
$0.053
100+
$0.052
More Pricing...
Min: 5 / Mult: 5
33.2kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
19J4500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.201
10+
$0.180
25+
$0.164
50+
$0.161
100+
$0.158
More Pricing...
Min: 5 / Mult: 5
5.6ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
33AH1508

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.060
5000+
$0.054
Min: 3000 / Mult: 3000
33kohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH7364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
10+
$0.114
25+
$0.086
50+
$0.082
100+
$0.077
More Pricing...
Min: 5 / Mult: 5
121kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
10+
$0.079
25+
$0.059
50+
$0.058
100+
$0.058
More Pricing...
Min: 5 / Mult: 5
18.2kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.171
25+
$0.129
50+
$0.122
100+
$0.115
More Pricing...
Min: 5 / Mult: 5
0.68ohm
MMA Series
200V
Thin Film
400mW
± 5%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
10+
$0.091
25+
$0.075
50+
$0.070
100+
$0.066
More Pricing...
Min: 5 / Mult: 5
51ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.522
10+
$0.235
25+
$0.201
50+
$0.167
100+
$0.133
More Pricing...
Min: 1 / Mult: 1
75kohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
84AH7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
10+
$0.083
25+
$0.067
50+
$0.066
100+
$0.064
Min: 5 / Mult: 5
22.1ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
10+
$0.083
25+
$0.067
50+
$0.066
100+
$0.064
More Pricing...
Min: 5 / Mult: 5
910ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.133
10+
$0.079
25+
$0.059
50+
$0.058
100+
$0.058
More Pricing...
Min: 5 / Mult: 5
681kohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH7397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
10+
$0.114
25+
$0.086
50+
$0.082
100+
$0.077
More Pricing...
Min: 5 / Mult: 5
2.4kohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.511
10+
$0.205
25+
$0.181
50+
$0.155
100+
$0.131
More Pricing...
Min: 1 / Mult: 1
33kohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
84AH5161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.824
10+
$0.544
25+
$0.433
50+
$0.425
100+
$0.418
More Pricing...
Min: 5 / Mult: 5
200ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
85AH4951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.698
10+
$0.458
25+
$0.352
50+
$0.335
100+
$0.317
More Pricing...
Min: 5 / Mult: 5
10ohm
SMM Series
200V
Thin Film
400mW
± 0.5%
± 15ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
85AH4858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.175
10+
$0.110
25+
$0.083
50+
$0.079
100+
$0.075
More Pricing...
Min: 5 / Mult: 5
24ohm
SMM Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
52AH3938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.095
250+
$0.072
500+
$0.065
1000+
$0.060
5000+
$0.054
Min: 5 / Mult: 5
Min: 500 / Mult: 5
47kohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 2650 items
of 106 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK