Panel / Chassis Mount Resistors:

3,223 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
74AC3917

RoHS

Date/Lot Code

Each
1+
$14.840
10+
$10.280
Min: 1 / Mult: 1
6.8ohm
LPR Series
100W
-
± 5%
Wire Leaded
-
-
Wirewound
± 100ppm/°C
Low Profile
Panel Mount
100mm
75mm
5.7mm
-
250°C
-
43AC4077

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$80.200
5+
$78.270
10+
$76.110
25+
$74.080
50+
$69.850
More Pricing...
Min: 1 / Mult: 1
33ohm
TE Series
1.5kW
-
± 5%
Solder Lug
-
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
415mm
-
-
-25°C
225°C
-
43AC4074

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$86.850
5+
$80.610
10+
$74.390
25+
$70.350
50+
$66.330
More Pricing...
Min: 1 / Mult: 1
3.9ohm
TE Series
1kW
-
± 5%
Solder Lug
-
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
-
43AC3188

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$7.710
10+
$4.730
25+
$4.400
50+
$3.890
100+
$3.360
More Pricing...
Min: 1 / Mult: 1
0.02ohm
HS Series
50W
-
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
05AC8417

RoHS

Date/Lot Code

Each
1+
$42.960
5+
$36.280
10+
$29.600
25+
$29.240
50+
$28.860
More Pricing...
Min: 1 / Mult: 1
4ohm
HS Series
250W
-
± 1%
Threaded Stud
2.2kV
-
Wirewound
± 100ppm/°C
High Power
Panel Mount
109.7mm
72.5mm
41.8mm
-
-
MIL-PRF-18546
29AH5904

RoHS

Date/Lot Code

Each
1+
$12.730
10+
$12.120
25+
$11.300
50+
$9.990
100+
$9.350
More Pricing...
Min: 1 / Mult: 1
4ohm
HSF Series
50W
-
± 1%
Wire Leaded
1.25kV
-
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
01AH2238

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$15.970
10+
$10.950
25+
$9.930
50+
$9.560
100+
$8.860
More Pricing...
Min: 1 / Mult: 1
200ohm
HS Series
100W
-
± 5%
Solder Lug
1.9kV
-
Wirewound
± 30ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
29AH5896

RoHS

Date/Lot Code

Each
1+
$9.310
10+
$8.910
25+
$7.750
50+
$7.200
100+
$6.450
More Pricing...
Min: 1 / Mult: 1
3.3kohm
HSF Series
50W
-
± 1%
Wire Leaded
1.25kV
-
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
-
01AH2241

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$16.600
10+
$11.640
25+
$10.610
50+
$10.190
100+
$9.590
More Pricing...
Min: 1 / Mult: 1
8ohm
HS Series
100W
-
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
41K9165

RoHS

Each
1+
$12.600
10+
$8.760
25+
$7.720
50+
$7.070
100+
$7.060
More Pricing...
Min: 1 / Mult: 1
33ohm
RH Series
50W
-
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9136

RoHS

Date/Lot Code

Each
1+
$12.590
10+
$6.070
25+
$5.820
50+
$5.680
100+
$5.640
More Pricing...
Min: 1 / Mult: 1
750ohm
RH Series
25W
-
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9158

RoHS

Date/Lot Code

Each
1+
$12.990
10+
$10.680
25+
$9.910
50+
$9.720
100+
$8.440
Min: 1 / Mult: 1
200ohm
RH Series
50W
-
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
35R2516

RoHS

Date/Lot Code

Each
1+
$90.150
5+
$82.630
10+
$77.970
25+
$75.880
50+
$71.550
More Pricing...
Min: 1 / Mult: 1
100ohm
TE Series
1.5kW
-
± 5%
Solder Lug
-
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
415mm
-
-
-25°C
225°C
-
98K2818

RoHS

Date/Lot Code

Each
1+
$5.580
10+
$4.960
25+
$4.700
50+
$4.300
100+
$3.860
More Pricing...
Min: 1 / Mult: 1
56ohm
WH Series
15W
-
± 5%
Solder Lug
265V
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
46R5062

RoHS

Date/Lot Code

Each
1+
$19.200
10+
$18.260
25+
$17.050
50+
$15.050
100+
$14.100
More Pricing...
Min: 1 / Mult: 1
10kohm
WH Series
100W
-
± 5%
Solder Lug
1.9kV
-
Wirewound
± 25ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
98K2902

RoHS

Date/Lot Code

Each
1+
$6.200
10+
$5.620
25+
$5.170
50+
$4.820
100+
$4.250
More Pricing...
Min: 1 / Mult: 1
1kohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
24M7018

RoHS

Date/Lot Code

Each
1+
$80.990
5+
$69.190
10+
$57.390
25+
$52.840
50+
$51.960
More Pricing...
Min: 1 / Mult: 1
4.7ohm
RSSD Series
100W
-
± 10%
Solder Lug
-
-
Wirewound
± 75ppm/°C
High Power
Panel Mount
117mm
-
-
-55°C
450°C
-
28K6359

RoHS

Date/Lot Code

Each
1+
$21.470
25+
$20.660
50+
$15.960
100+
$14.810
250+
$13.730
Min: 1 / Mult: 1
50ohm
MC14 Series
50W
-
± 1%
Solder Lug
-
-
Ceramic
± 20ppm/°C
-
Through Hole
49.99mm
28.96mm
15.49mm
-
-
-
84K8853

RoHS

Date/Lot Code

Each
1+
$4.360
Min: 1 / Mult: 1
2.2ohm
WH Series
50W
-
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
65K1859

RoHS

Date/Lot Code

Each
1+
$14.060
10+
$11.720
25+
$10.870
50+
$10.460
100+
$10.050
Min: 1 / Mult: 1
0.25ohm
RH Series
25W
-
± 1%
Solder Lug
-
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
64T3010

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$5.610
10+
$3.640
25+
$3.360
50+
$3.120
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
10kohm
HS Series
25W
-
± 5%
Solder Lug
550V
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
41K9153

RoHS

Each
1+
$11.000
10+
$9.290
25+
$8.780
50+
$8.090
100+
$7.620
Min: 1 / Mult: 1
150ohm
RH Series
50W
-
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
28K6339

RoHS

Date/Lot Code

Each
1+
$14.460
25+
$13.920
50+
$10.760
100+
$9.980
250+
$9.240
Min: 1 / Mult: 1
10kohm
MC14 Series
10W
-
± 1%
Solder Lug
-
-
Ceramic
± 20ppm/°C
-
Through Hole
19.05mm
20.32mm
9.91mm
-
-
-
41K9150

RoHS

Each
1+
$8.220
10+
$7.620
Min: 1 / Mult: 1
120ohm
RH Series
50W
-
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
14M8792

RoHS

CGS - TE CONNECTIVITY
Each
1+
$15.080
10+
$11.030
25+
$9.580
50+
$9.020
100+
$8.600
More Pricing...
Min: 1 / Mult: 1
15ohm
HS Series
100W
-
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
101-125 of 3223 items
of 129 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK