Panel / Chassis Mount Resistors:

3 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24M7020

RoHS

Date/Lot Code

Each
1+
$148.410
5+
$136.360
10+
$124.300
25+
$112.240
50+
$98.420
More Pricing...
Min: 1 / Mult: 1
10ohm
RSSD Series
200W
± 5%
Solder Lug
Wirewound
± 75ppm/°C
High Power
Panel Mount
168mm
-55°C
450°C
24M7022

RoHS

Date/Lot Code

Each
1+
$152.570
5+
$138.030
10+
$123.510
25+
$108.980
50+
$103.090
More Pricing...
Min: 1 / Mult: 1
22ohm
RSSD Series
200W
± 5%
Solder Lug
Wirewound
± 75ppm/°C
High Power
Panel Mount
168mm
-55°C
450°C
71Y8160

RoHS

Each
Pricing is unavailable. Please contact customer services.
10ohm
C38TF Series
270W
± 5%
Solder Lug
Wirewound
± 75ppm/°C
-
Panel Mount
168mm
-55°C
450°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK