Panel / Chassis Mount Resistors:

13 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81AH8595

RoHS

Date/Lot Code

Each
1+
$50.470
5+
$46.940
10+
$43.420
25+
$41.970
50+
$40.510
More Pricing...
Min: 1 / Mult: 1
68ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8587

RoHS

Date/Lot Code

Each
1+
$36.690
5+
$36.690
10+
$36.690
25+
$36.690
50+
$36.690
More Pricing...
Min: 1 / Mult: 1
150ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8586

RoHS

Date/Lot Code

Each
1+
$36.700
5+
$36.700
10+
$36.700
25+
$36.700
50+
$36.700
More Pricing...
Min: 1 / Mult: 1
100ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8596

RoHS

Date/Lot Code

Each
1+
$15.600
5+
$15.600
10+
$15.600
25+
$15.600
50+
$15.600
Min: 1 / Mult: 1
680ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8585

RoHS

Date/Lot Code

Each
1+
$13.560
5+
$13.560
10+
$13.560
25+
$13.560
Min: 1 / Mult: 1
10ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8592

RoHS

Date/Lot Code

Each
1+
$14.030
5+
$14.030
10+
$14.030
25+
$14.030
50+
$14.030
More Pricing...
Min: 1 / Mult: 1
4.7ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8594

RoHS

Date/Lot Code

Each
1+
$13.560
5+
$13.560
10+
$13.560
25+
$13.560
50+
$13.560
More Pricing...
Min: 1 / Mult: 1
470ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8588

RoHS

Date/Lot Code

Each
1+
$15.600
5+
$15.600
10+
$15.600
25+
$15.600
50+
$15.600
More Pricing...
Min: 1 / Mult: 1
22ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8590

RoHS

Date/Lot Code

Each
1+
$13.560
5+
$13.560
10+
$13.560
25+
$13.560
50+
$13.560
More Pricing...
Min: 1 / Mult: 1
33ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8584

RoHS

Date/Lot Code

Each
1+
$13.560
5+
$13.560
10+
$13.560
25+
$13.560
50+
$13.560
More Pricing...
Min: 1 / Mult: 1
1kohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8593

RoHS

Date/Lot Code

Each
1+
$13.560
5+
$13.560
10+
$13.560
25+
$13.560
50+
$13.560
More Pricing...
Min: 1 / Mult: 1
47ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8589

RoHS

Date/Lot Code

Each
1+
$14.100
5+
$14.100
10+
$14.100
25+
$14.100
50+
$14.100
More Pricing...
Min: 1 / Mult: 1
220ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8591

RoHS

Each
10+
$42.610
25+
$41.470
50+
$39.110
100+
$37.230
250+
$36.260
Min: 20 / Mult: 1
330ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK