CJP Series Panel / Chassis Mount Resistors:

2,587 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
41K9111

RoHS

Date/Lot Code

Each
1+
$9.280
10+
$6.870
25+
$6.380
50+
$6.100
100+
$5.820
More Pricing...
Total:$9.28
Min: 1 / Mult: 1
2.5ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1887

RoHS

Date/Lot Code

Each
1+
$15.070
10+
$11.490
25+
$8.980
50+
$8.890
100+
$8.500
More Pricing...
Total:$15.07
Min: 1 / Mult: 1
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9126

RoHS

Each
1+
$8.540
10+
$5.990
25+
$5.530
50+
$5.310
100+
$5.250
More Pricing...
Total:$8.54
Min: 1 / Mult: 1
5ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9178

RoHS

Each
1+
$13.410
10+
$9.880
25+
$8.720
50+
$7.990
100+
$7.380
More Pricing...
Total:$13.41
Min: 1 / Mult: 1
8ohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
98K2936

RoHS

Date/Lot Code

Each
1+
$10.340
10+
$7.330
25+
$6.790
50+
$6.360
100+
$5.390
More Pricing...
Total:$10.34
Min: 1 / Mult: 1
50ohm
WH Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
01F9945

Date/Lot Code

Each
1+
$12.390
10+
$9.620
25+
$7.810
50+
$7.590
100+
$7.320
More Pricing...
Total:$12.39
Min: 1 / Mult: 1
100ohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9110

RoHS

Each
1+
$15.270
10+
$9.480
25+
$8.910
50+
$8.150
100+
$7.010
More Pricing...
Total:$15.27
Min: 1 / Mult: 1
2ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
35R2506

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$93.340
5+
$83.840
10+
$74.330
25+
$72.120
50+
$68.660
More Pricing...
Total:$93.34
Min: 1 / Mult: 1
100ohm
TE Series
-
1kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
65K1864

RoHS

Date/Lot Code

Each
1+
$7.470
10+
$6.000
25+
$5.530
50+
$5.320
100+
$4.880
More Pricing...
Total:$7.47
Min: 1 / Mult: 1
100ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9899
Each
1+
$12.160
10+
$10.000
25+
$9.250
50+
$8.720
100+
$8.230
More Pricing...
Total:$12.16
Min: 1 / Mult: 1
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9134

RoHS

Date/Lot Code

Each
1+
$7.500
10+
$5.540
25+
$5.150
50+
$4.760
100+
$4.590
More Pricing...
Total:$7.50
Min: 1 / Mult: 1
70ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
24M2720

RoHS

Each
1+
$18.470
10+
$13.490
25+
$12.380
50+
$11.290
100+
$10.580
More Pricing...
Total:$18.47
Min: 1 / Mult: 1
100ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
17R7292

RoHS

Date/Lot Code

Each
1+
$6.430
10+
$3.860
25+
$3.680
50+
$3.510
100+
$3.110
More Pricing...
Total:$6.43
Min: 1 / Mult: 1
10ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
41K9130

RoHS

Date/Lot Code

Each
1+
$11.520
10+
$6.090
25+
$5.850
50+
$5.830
100+
$5.810
More Pricing...
Total:$11.52
Min: 1 / Mult: 1
60ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
46R5065

RoHS

Date/Lot Code

Each
1+
$29.070
10+
$20.970
25+
$18.800
50+
$17.210
100+
$16.080
More Pricing...
Total:$29.07
Min: 1 / Mult: 1
12ohm
WH Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
01F9911

Date/Lot Code

Each
1+
$14.690
10+
$11.010
25+
$10.740
50+
$10.720
100+
$10.560
More Pricing...
Total:$14.69
Min: 1 / Mult: 1
10ohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9984

Date/Lot Code

Each
1+
$18.090
10+
$14.990
25+
$13.300
50+
$12.320
100+
$8.460
More Pricing...
Total:$18.09
Min: 1 / Mult: 1
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
35R2505

RoHS

CGS - TE CONNECTIVITY
Each
1+
$75.820
5+
$74.270
10+
$72.530
25+
$70.880
50+
$67.480
More Pricing...
Total:$75.82
Min: 1 / Mult: 1
10ohm
TE Series
-
1kW
± 5%
Solder Lug
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
65K1861

RoHS

Date/Lot Code

Each
1+
$14.520
10+
$10.230
25+
$9.150
50+
$8.940
100+
$6.850
More Pricing...
Total:$14.52
Min: 1 / Mult: 1
1kohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1868

RoHS

Date/Lot Code

Each
1+
$10.550
10+
$8.440
25+
$7.880
50+
$7.320
100+
$5.550
More Pricing...
Total:$10.55
Min: 1 / Mult: 1
20ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1879

RoHS

Date/Lot Code

Each
1+
$13.070
10+
$9.090
25+
$8.020
50+
$7.340
100+
$7.330
More Pricing...
Total:$13.07
Min: 1 / Mult: 1
10ohm
RH Series
-
50W
± 1%
Solder Lug
22V
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1863

RoHS

Date/Lot Code

Each
1+
$8.860
10+
$7.040
25+
$5.920
50+
$5.640
100+
$5.180
More Pricing...
Total:$8.86
Min: 1 / Mult: 1
10ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9127

RoHS

Date/Lot Code

Each
1+
$7.010
10+
$5.570
25+
$4.970
50+
$4.880
100+
$4.730
More Pricing...
Total:$7.01
Min: 1 / Mult: 1
50ohm
RH Series
-
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
05M3746

RoHS

Each
1+
$15.720
10+
$11.690
25+
$10.900
50+
$10.350
100+
$9.850
More Pricing...
Total:$15.72
Min: 1 / Mult: 1
1kohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
200°C
-
41K9144

RoHS

Date/Lot Code

Each
1+
$14.440
10+
$11.080
25+
$10.080
50+
$9.040
100+
$8.330
More Pricing...
Total:$14.44
Min: 1 / Mult: 1
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
1-25 of 2587 items
of 104 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK