HS Series Panel / Chassis Mount Resistors:

2,895 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01F9945

Date/Lot Code

Each
1+
$14.360
10+
$10.540
25+
$9.310
50+
$8.540
100+
$7.890
More Pricing...
Min: 1 / Mult: 1
100ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9130

RoHS

Date/Lot Code

Each
1+
$9.410
10+
$6.470
25+
$5.680
50+
$5.350
Min: 1 / Mult: 1
60ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9178

RoHS

Each
1+
$13.060
10+
$9.240
25+
$8.150
50+
$7.470
100+
$7.170
Min: 1 / Mult: 1
8ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
98K2936

RoHS

Date/Lot Code

Each
1+
$10.150
10+
$7.140
25+
$6.600
50+
$6.170
100+
$5.200
More Pricing...
Min: 1 / Mult: 1
50ohm
WH Series
-
50W
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
46R5065

RoHS

Date/Lot Code

Each
1+
$29.080
10+
$20.980
25+
$18.810
50+
$17.220
100+
$16.090
More Pricing...
Min: 1 / Mult: 1
12ohm
WH Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
01F9984

Date/Lot Code

Each
1+
$11.710
10+
$10.790
25+
$9.860
50+
$8.940
100+
$8.360
More Pricing...
Min: 1 / Mult: 1
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1887

RoHS

Date/Lot Code

Each
1+
$14.190
10+
$9.910
25+
$8.740
50+
$8.020
100+
$7.400
Min: 1 / Mult: 1
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9111

RoHS

Date/Lot Code

Each
1+
$9.990
10+
$8.070
25+
$7.740
50+
$7.330
Min: 1 / Mult: 1
2.5ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
35R2506

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$86.160
5+
$79.090
10+
$72.030
25+
$65.920
50+
$62.430
More Pricing...
Min: 1 / Mult: 1
100ohm
TE Series
-
1kW
± 5%
Solder Lug
-
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
225°C
-
41K9110

RoHS

Each
1+
$8.810
10+
$7.270
25+
$6.390
50+
$5.840
Min: 1 / Mult: 1
2ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1864

RoHS

Date/Lot Code

Each
1+
$9.790
10+
$7.320
25+
$6.450
50+
$6.070
100+
$6.060
More Pricing...
Min: 1 / Mult: 1
100ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1891

RoHS

Date/Lot Code

Each
1+
$42.540
10+
$27.040
25+
$25.830
50+
$25.070
100+
$23.550
More Pricing...
Min: 1 / Mult: 1
50ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9899
Each
1+
$16.540
10+
$12.950
25+
$11.650
50+
$10.720
100+
$10.580
More Pricing...
Min: 1 / Mult: 1
3ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9134

RoHS

Date/Lot Code

Each
1+
$11.680
10+
$9.300
25+
$8.960
50+
$8.440
100+
$6.670
Min: 1 / Mult: 1
70ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
24M2720

RoHS

Each
1+
$17.930
10+
$12.940
25+
$11.840
50+
$10.750
100+
$10.030
More Pricing...
Min: 1 / Mult: 1
100ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
17R7292

RoHS

Date/Lot Code

Each
1+
$5.160
10+
$3.410
25+
$3.270
50+
$3.010
100+
$2.830
More Pricing...
Min: 1 / Mult: 1
10ohm
THS Series
-
50W
± 5%
Solder Lug
1.25kV
-
Wirewound
± 50ppm/°C
High Power
Through Hole
51mm
30mm
17mm
-
-
-
01F9911

Date/Lot Code

Each
1+
$12.130
10+
$9.830
25+
$9.290
50+
$8.610
100+
$8.370
More Pricing...
Min: 1 / Mult: 1
10ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
65K1863

RoHS

Date/Lot Code

Each
1+
$8.400
10+
$6.440
25+
$5.800
50+
$5.740
100+
$5.600
More Pricing...
Min: 1 / Mult: 1
10ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1879

RoHS

Date/Lot Code

Each
1+
$11.790
10+
$8.810
25+
$7.780
50+
$7.170
Min: 1 / Mult: 1
10ohm
RH Series
-
50W
± 1%
Solder Lug
22V
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9127

RoHS

Date/Lot Code

Each
1+
$8.910
10+
$7.570
Min: 1 / Mult: 1
50ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
05M3746

RoHS

Each
1+
$15.180
10+
$10.950
25+
$10.140
50+
$9.590
100+
$9.120
More Pricing...
Min: 1 / Mult: 1
1kohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
200°C
-
41K9107

RoHS

Date/Lot Code

Each
1+
$6.440
10+
$5.680
Min: 1 / Mult: 1
12ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9135

RoHS

Date/Lot Code

Each
1+
$16.480
5+
$15.880
10+
$15.310
25+
$14.600
50+
$14.070
More Pricing...
Min: 1 / Mult: 1
75ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9116

RoHS

Date/Lot Code

Each
1+
$10.600
10+
$8.530
25+
$8.150
50+
$7.910
100+
$6.370
More Pricing...
Min: 1 / Mult: 1
3ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9137

RoHS

Date/Lot Code

Each
1+
$8.530
10+
$6.410
25+
$6.090
50+
$6.060
100+
$6.040
More Pricing...
Min: 1 / Mult: 1
8ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
1-25 of 2895 items
of 116 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK