Through Hole Resistors:

14,435 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58C6762
Each
1+
$0.187
10+
$0.172
25+
$0.159
50+
$0.159
100+
$0.159
More Pricing...
Min: 1 / Mult: 1
4.7kohm
RN Series
125mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
-
-
-
38K5245

RoHS

Date/Lot Code

Each
1+
$0.018
10+
$0.018
25+
$0.018
50+
$0.018
100+
$0.018
More Pricing...
Min: 1 / Mult: 1
680ohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
24R6876

RoHS

Date/Lot Code

Each
1+
$0.123
10+
$0.105
25+
$0.077
50+
$0.056
100+
$0.042
More Pricing...
Min: 5 / Mult: 5
56ohm
MCRE Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
-
1.85mm
3.5mm
-
-55°C
155°C
-
-
-
97K8655

RoHS

Date/Lot Code

Each
1+
$1.770
10+
$1.390
25+
$1.270
50+
$1.160
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
36.5kohm
RC Series
250mW
± 0.1%
Axial Leaded
-
350V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
7.2mm
-
-55°C
155°C
-
-
-
94C1869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.060
25+
$0.060
50+
$0.060
100+
$0.060
250+
$0.060
More Pricing...
Min: 1 / Mult: 1
14kohm
MBB Series
600mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
General Purpose
-
2.5mm
6.5mm
-
-55°C
155°C
-
-
-
40M8212

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.107
10+
$0.107
25+
$0.107
50+
$0.107
100+
$0.107
More Pricing...
Min: 1 / Mult: 1
47ohm
CAW Series
5W
± 5%
Axial Leaded
-
-
Ceramic
± 350ppm/°C
Flame Proof
-
-
23mm
11mm
-55°C
275°C
-
-
-
24R8885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.140
25+
$0.140
50+
$0.140
100+
$0.140
250+
$0.128
More Pricing...
Min: 1 / Mult: 1
10Mohm
HVR37 Series
500mW
± 1%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
-
38K0456

RoHS

Date/Lot Code

Each
1+
$0.820
10+
$0.586
25+
$0.458
50+
$0.389
100+
$0.307
More Pricing...
Min: 1 / Mult: 1
47ohm
MCF Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
± 450ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
83H3570

Date/Lot Code

Each
1+
$3.270
10+
$2.190
25+
$1.890
50+
$1.720
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
2kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
-
-
55T7018

RoHS

Date/Lot Code

Each
10+
$0.192
25+
$0.146
100+
$0.116
500+
$0.088
1000+
$0.074
More Pricing...
Min: 10 / Mult: 10
220kohm
ROX Series
2W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
-
5mm
12mm
-
-55°C
155°C
-
-
-
40M8156

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.190
10+
$0.189
25+
$0.189
50+
$0.189
100+
$0.174
More Pricing...
Min: 1 / Mult: 1
1kohm
CAF Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
-
23mm
11mm
-55°C
275°C
-
-
-
58K3813

RoHS

Each
1+
$0.011
50+
$0.011
100+
$0.011
500+
$0.011
1000+
$0.011
More Pricing...
Min: 1 / Mult: 1
15kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
58K3862

RoHS

Each
1+
$0.189
50+
$0.162
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
4.75kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
58K5049

RoHS

Each
1+
$0.122
10+
$0.066
100+
$0.041
1000+
$0.023
Min: 1 / Mult: 1
390ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K5151

RoHS

Date/Lot Code

Each
1+
$0.334
10+
$0.284
25+
$0.208
50+
$0.151
100+
$0.112
More Pricing...
Min: 1 / Mult: 1
1.2kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
38K0399

RoHS

Each
1+
$0.452
10+
$0.350
25+
$0.267
50+
$0.183
100+
$0.137
More Pricing...
Min: 1 / Mult: 1
100ohm
MCF Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
67P6474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.271
10+
$0.271
25+
$0.271
50+
$0.271
100+
$0.271
Min: 1 / Mult: 1
221ohm
CMF Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
1.65mm
3.81mm
-
-65°C
175°C
-
-
-
12M7018

RoHS

Date/Lot Code

Each
1+
$3.210
10+
$3.210
25+
$2.980
50+
$2.780
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
100ohm
CMF Series
500mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
-
-
-
38K0326

RoHS

Each
1+
$0.008
10+
$0.008
25+
$0.008
50+
$0.008
100+
$0.008
More Pricing...
Min: 1 / Mult: 1
100ohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-
-
-
-
-
58K3819

RoHS

Each
1+
$0.189
50+
$0.162
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
18kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
97K8499

RoHS

Date/Lot Code

Each
1+
$3.550
10+
$2.600
25+
$2.300
50+
$1.580
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
100ohm
RC Series
250mW
± 0.1%
Axial Leaded
-
350V
Metal Film
± 15ppm/°C
Precision
-
2.5mm
7.2mm
-
-55°C
155°C
-
-
-
38K0293

RoHS

Date/Lot Code

Each
1+
$0.251
10+
$0.213
25+
$0.155
50+
$0.113
100+
$0.085
More Pricing...
Min: 1 / Mult: 1
3.3kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
94C3726

RoHS

Date/Lot Code

Each
1+
$0.191
10+
$0.191
25+
$0.191
50+
$0.191
100+
$0.175
More Pricing...
Min: 1 / Mult: 1
10Mohm
PR03 Series
3W
± 5%
Axial Leaded
-
750V
Metal Film
± 250ppm/°C
High Power
-
5.2mm
19.5mm
-
-55°C
155°C
-
-
-
58K3882

RoHS

Each
1+
$0.011
50+
$0.011
100+
$0.011
500+
$0.011
1000+
$0.011
More Pricing...
Min: 1 / Mult: 1
820kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
59K8692

RoHS

Each
1+
$0.189
50+
$0.162
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
9.1kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
101-125 of 14435 items
of 578 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK