Through Hole Resistors:

237 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ5573

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.058
Min: 2000 / Mult: 2000
20kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
24AJ5555

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.075
5000+
$0.068
Min: 2000 / Mult: 2000
1Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
64AJ2618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.121
250+
$0.092
500+
$0.082
1000+
$0.075
5000+
$0.068
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
64AJ2614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
250+
$0.079
500+
$0.071
1000+
$0.064
5000+
$0.058
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
34R4840

RoHS

Date/Lot Code

Each
10+
$0.193
25+
$0.164
100+
$0.128
500+
$0.099
Min: 10 / Mult: 10
33kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-55°C
235°C
34R4829

RoHS

Date/Lot Code

Each
10+
$0.154
25+
$0.123
100+
$0.113
500+
$0.095
1000+
$0.074
More Pricing...
Min: 10 / Mult: 10
180ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-55°C
235°C
24AJ5588

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.058
Min: 2000 / Mult: 2000
30kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
64AJ2616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.104
250+
$0.080
500+
$0.071
1000+
$0.065
5000+
$0.059
Min: 5 / Mult: 5
Min: 500 / Mult: 5
100kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
24AJ5585

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.075
5000+
$0.068
Min: 2000 / Mult: 2000
2.7Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
24AJ5575

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.075
5000+
$0.068
Min: 2000 / Mult: 2000
2Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
24AJ5594

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.058
Min: 2000 / Mult: 2000
390kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
24AJ5549

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.058
Min: 2000 / Mult: 2000
10ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
24AJ5583

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.058
Min: 2000 / Mult: 2000
27kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
34R4896

RoHS

Date/Lot Code

Each
10+
$0.230
25+
$0.174
100+
$0.155
500+
$0.121
1000+
$0.097
More Pricing...
Min: 10 / Mult: 10
5.6kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-55°C
235°C
34R4862

RoHS

Date/Lot Code

Each
10+
$0.225
25+
$0.190
100+
$0.152
500+
$0.119
Min: 10 / Mult: 10
1.5kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-55°C
235°C
34R4782

RoHS

Date/Lot Code

Each
10+
$0.157
25+
$0.133
100+
$0.105
500+
$0.081
Min: 10 / Mult: 10
18ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-55°C
235°C
34R4846

RoHS

Date/Lot Code

Each
10+
$0.176
25+
$0.132
100+
$0.118
500+
$0.092
1000+
$0.069
More Pricing...
Min: 10 / Mult: 10
4.7kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-55°C
235°C
69AH2008

RoHS

Date/Lot Code

Each
10+
$0.228
25+
$0.194
100+
$0.153
500+
$0.120
Min: 10 / Mult: 10
680ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-55°C
235°C
24AJ5557

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.058
Min: 2000 / Mult: 2000
110ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
64AJ2637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.121
250+
$0.092
500+
$0.082
1000+
$0.075
5000+
$0.068
Min: 5 / Mult: 5
Min: 500 / Mult: 5
2Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
24AJ5584

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.058
Min: 2000 / Mult: 2000
270kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
24AJ5587

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.058
Min: 2000 / Mult: 2000
3kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
24AJ5595

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.075
5000+
$0.068
Min: 2000 / Mult: 2000
3.9Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
34R4847

RoHS

Date/Lot Code

Each
10+
$0.176
25+
$0.148
100+
$0.117
500+
$0.091
Min: 10 / Mult: 10
47kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-55°C
235°C
34R4850

RoHS

Date/Lot Code

Each
10+
$0.176
25+
$0.132
100+
$0.118
500+
$0.092
1000+
$0.072
More Pricing...
Min: 10 / Mult: 10
5.6kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-55°C
235°C
1-25 of 237 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK