Through Hole Resistors:

139 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16R2241

RoHS

Each
1+
$0.105
10+
$0.105
25+
$0.105
50+
$0.105
100+
$0.105
More Pricing...
Min: 1 / Mult: 1
10ohm
MCPR Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
16R2243

RoHS

Each
1+
$0.105
10+
$0.105
25+
$0.105
50+
$0.105
100+
$0.105
More Pricing...
Min: 1 / Mult: 1
2ohm
MCPR Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6105

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
0.1ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6075

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
82ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
16R2244

RoHS

Each
1+
$0.105
10+
$0.105
25+
$0.105
50+
$0.105
100+
$0.105
More Pricing...
Min: 1 / Mult: 1
20ohm
MCPR Series
5W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
16R2228

RoHS

Each
1+
$0.105
10+
$0.104
25+
$0.104
50+
$0.104
100+
$0.104
More Pricing...
Min: 1 / Mult: 1
2ohm
MCPR Series
5W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
98K3219

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$1.700
25+
$1.470
50+
$1.390
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
1kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
17AJ6089

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
1.2kohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6135

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
5ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6104

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
15kohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6088

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
1kohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6098

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
6.8kohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
98K3210

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$1.920
25+
$1.770
50+
$1.640
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
0.12ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
98K3270

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$1.700
25+
$1.470
50+
$1.390
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
5.1ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
17AJ6083

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
390ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6114

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
0.33ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6099

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
8.2kohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
98K3266

RoHS

Date/Lot Code

Each
1+
$2.960
10+
$1.720
25+
$1.490
50+
$1.410
100+
$1.240
More Pricing...
Min: 1 / Mult: 1
47ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
98K3228

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$2.880
10+
$1.900
25+
$1.770
50+
$1.630
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
100ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
17AJ6097

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
5.6kohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6130

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
2.2ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6108

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
0.18ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6123

RoHS

Date/Lot Code

Each
1+
$0.237
250+
$0.180
500+
$0.162
1000+
$0.146
5000+
$0.133
Min: 1 / Mult: 1
0.75ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
16R2253

RoHS

Each
1+
$0.068
10+
$0.068
25+
$0.068
50+
$0.068
100+
$0.068
More Pricing...
Min: 1 / Mult: 1
47ohm
MCPR Series
5W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
98K3233

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$2.590
25+
$2.410
50+
$2.270
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
15kohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
1-25 of 139 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK