Through Hole Resistors:

8 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y7804

RoHS

Each
1+
$13.150
10+
$10.120
25+
$8.240
50+
$7.880
100+
$7.470
More Pricing...
Min: 1 / Mult: 1
10kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7808

RoHS

Date/Lot Code

Each
1+
$12.670
10+
$9.570
25+
$9.480
50+
$8.900
100+
$8.320
More Pricing...
Min: 1 / Mult: 1
20kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7810

RoHS

Date/Lot Code

Each
1+
$12.730
10+
$9.660
25+
$9.500
50+
$8.760
100+
$8.240
More Pricing...
Min: 1 / Mult: 1
5kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7807

RoHS

Date/Lot Code

Each
1+
$13.020
10+
$8.870
25+
$8.160
50+
$7.810
100+
$7.400
More Pricing...
Min: 1 / Mult: 1
2kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7806

RoHS

Date/Lot Code

Each
1+
$12.580
10+
$9.570
25+
$9.460
50+
$8.940
100+
$8.410
More Pricing...
Min: 1 / Mult: 1
100ohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7805

RoHS

Date/Lot Code

Each
1+
$25.970
5+
$22.300
10+
$18.610
Min: 1 / Mult: 1
100ohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7809

RoHS

Date/Lot Code

Each
1+
$12.580
10+
$9.570
25+
$9.430
50+
$8.910
100+
$8.380
More Pricing...
Min: 1 / Mult: 1
250ohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7803

RoHS

Date/Lot Code

Each
1+
$13.020
10+
$8.870
25+
$8.160
50+
$7.810
100+
$7.400
More Pricing...
Min: 1 / Mult: 1
1kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK