Through Hole Resistors:

626 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86C4789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.210
25+
$0.094
50+
$0.070
Min: 1 / Mult: 1
1kohm
SFR25 Series
400mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
71M1050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
25+
$0.091
50+
$0.085
100+
$0.080
250+
$0.070
More Pricing...
Min: 1 / Mult: 1
20kohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
71M0980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.147
25+
$0.082
50+
$0.079
100+
$0.076
250+
$0.068
More Pricing...
Min: 1 / Mult: 1
1kohm
CCF07 Series
500mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
2.29mm
7.5mm
-
-65°C
150°C
-
71M1044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
250+
$0.042
More Pricing...
Min: 1 / Mult: 1
2kohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
71M1025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
25+
$0.082
50+
$0.076
100+
$0.070
250+
$0.067
More Pricing...
Min: 1 / Mult: 1
1kohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
-
2.29mm
7.5mm
-
-65°C
165°C
-
71M1082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
250+
$0.045
More Pricing...
Min: 1 / Mult: 1
499ohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
26R4142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.091
25+
$0.091
50+
$0.091
100+
$0.091
250+
$0.084
More Pricing...
Min: 1 / Mult: 1
4.7ohm
NFR25H Series
500mW
± 5%
Axial Leaded
-
350V
Metal Film
± 200ppm/K
Fusible
2.5mm
7.5mm
-
-55°C
155°C
-
71M0991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.015
25+
$0.015
50+
$0.015
100+
$0.015
250+
$0.015
More Pricing...
Min: 1 / Mult: 1
100kohm
CCF07 Series
500mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
2.29mm
7.5mm
-
-65°C
150°C
-
26R3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
250+
$0.045
More Pricing...
Min: 1 / Mult: 1
120ohm
CCF07 Series
500mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
2.29mm
7.5mm
-
-65°C
150°C
-
71M1021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
250+
$0.045
More Pricing...
Min: 1 / Mult: 1
470ohm
CCF07 Series
500mW
± 5%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
2.29mm
7.5mm
-
-65°C
150°C
-
71M1030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
25+
$0.089
50+
$0.079
100+
$0.070
250+
$0.053
More Pricing...
Min: 1 / Mult: 1
10kohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
96AC9415

RoHS

Date/Lot Code

Each
1+
$0.221
10+
$0.082
25+
$0.067
100+
$0.050
500+
$0.043
More Pricing...
Min: 1 / Mult: 1
10kohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
71M1028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
250+
$0.045
More Pricing...
Min: 1 / Mult: 1
1kohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
-
2.29mm
7.5mm
-
-65°C
165°C
-
93B7237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.147
25+
$0.068
50+
$0.063
100+
$0.059
250+
$0.046
More Pricing...
Min: 1 / Mult: 1
4.99kohm
SFR25 Series
400mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
71M1031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
Min: 1 / Mult: 1
10kohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
26R3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
250+
$0.045
More Pricing...
Min: 1 / Mult: 1
220ohm
CCF07 Series
500mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
2.29mm
7.5mm
-
-65°C
150°C
-
71M1026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.045
25+
$0.045
50+
$0.045
100+
$0.045
250+
$0.045
More Pricing...
Min: 1 / Mult: 1
1.5kohm
CCF55 Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
94C4842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.032
25+
$0.032
50+
$0.032
100+
$0.030
250+
$0.030
More Pricing...
Min: 1 / Mult: 1
100kohm
SFR25 Series
400mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
26R4126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
25+
$0.266
50+
$0.206
100+
$0.146
250+
$0.123
More Pricing...
Min: 1 / Mult: 1
1kohm
NFR25H Series
500mW
± 5%
Axial Leaded
-
350V
Metal Film
± 200ppm/K
Fusible
2.5mm
7.5mm
-
-55°C
155°C
-
94C4967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.033
25+
$0.033
50+
$0.033
Min: 1 / Mult: 1
20kohm
SFR25 Series
400mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
96AC9412

RoHS

Date/Lot Code

Each
1+
$0.019
10+
$0.019
25+
$0.019
100+
$0.019
500+
$0.019
More Pricing...
Min: 1 / Mult: 1
4.7ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
97AC0997

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.199
Min: 1 / Mult: 1
100kohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
97AC1558

RoHS

Date/Lot Code

Each
1+
$0.016
10+
$0.016
25+
$0.016
100+
$0.016
500+
$0.016
More Pricing...
Min: 1 / Mult: 1
1.5kohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
85AH4167

RoHS

Date/Lot Code

Each
10+
$0.093
25+
$0.070
50+
$0.066
100+
$0.061
500+
$0.048
More Pricing...
Min: 10 / Mult: 10
10kohm
SFR25 Series
400mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
94C4924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
250+
$0.011
More Pricing...
Min: 1 / Mult: 1
165ohm
SFR25 Series
400mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
1-25 of 626 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK