Through Hole Resistors:

27 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y7804

RoHS

Each
1+
$12.930
10+
$9.890
25+
$8.020
50+
$7.660
100+
$7.240
More Pricing...
Min: 1 / Mult: 1
10kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y6031

RoHS

Date/Lot Code

Each
1+
$17.810
10+
$12.990
Min: 1 / Mult: 1
500kohm
TLA Series
125mW
± 0.05%
Radial Leaded
250V
Thin Film
± 5ppm/°C
Precision
5.3mm
2.2mm
-25°C
155°C
96Y6028

RoHS

Date/Lot Code

Each
1+
$24.640
5+
$22.550
10+
$20.430
Min: 1 / Mult: 1
2Mohm
TLA Series
125mW
± 0.05%
Radial Leaded
250V
Thin Film
± 5ppm/°C
Precision
5.3mm
2.2mm
-25°C
155°C
96Y6030

RoHS

Each
1+
$42.520
5+
$38.630
10+
$34.740
25+
$34.110
50+
$33.480
More Pricing...
Min: 1 / Mult: 1
5Mohm
TLA Series
125mW
± 0.05%
Radial Leaded
250V
Thin Film
± 5ppm/°C
Precision
5.3mm
2.2mm
-25°C
155°C
96Y7808

RoHS

Date/Lot Code

Each
1+
$12.450
10+
$9.350
25+
$9.250
50+
$8.680
100+
$8.100
More Pricing...
Min: 1 / Mult: 1
20kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7810

RoHS

Date/Lot Code

Each
1+
$12.510
10+
$9.440
25+
$9.280
50+
$8.540
100+
$8.020
More Pricing...
Min: 1 / Mult: 1
5Mohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y6034

RoHS

Each
1+
$3.990
5+
$3.990
10+
$3.990
Min: 1 / Mult: 1
2Mohm
TLC Series
250mW
± 0.05%
Radial Leaded
300V
Thin Film
± 5ppm/°C
Precision
7.3mm
2.2mm
-25°C
155°C
96Y6037

RoHS

Each
1+
$11.000
10+
$11.000
25+
$11.000
50+
$11.000
100+
$11.000
More Pricing...
Min: 1 / Mult: 1
500kohm
TLC Series
250mW
± 0.05%
Radial Leaded
300V
Thin Film
± 5ppm/°C
Precision
7.3mm
2.2mm
-25°C
155°C
96Y6035

RoHS

Each
1+
$19.400
10+
$13.480
25+
$13.400
50+
$13.320
Min: 1 / Mult: 1
200kohm
TLC Series
250mW
± 0.05%
Radial Leaded
300V
Thin Film
± 5ppm/°C
Precision
7.3mm
2.2mm
-25°C
155°C
96Y7814

RoHS

Date/Lot Code

Each
1+
$14.690
10+
$11.380
25+
$11.190
50+
$10.540
100+
$9.880
More Pricing...
Min: 1 / Mult: 1
10kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y7815

RoHS

Date/Lot Code

Each
1+
$13.300
10+
$10.190
25+
$10.000
50+
$9.450
100+
$8.910
More Pricing...
Min: 1 / Mult: 1
10kohm
FLC Series
250mW
± 0.1%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y6036

RoHS

Each
1+
$41.470
5+
$37.890
10+
$35.250
25+
$33.800
50+
$33.290
More Pricing...
Min: 1 / Mult: 1
5Mohm
TLC Series
250mW
± 0.05%
Radial Leaded
300V
Thin Film
± 5ppm/°C
Precision
7.3mm
2.2mm
-25°C
155°C
96Y7812

RoHS

Each
1+
$16.180
10+
$11.710
25+
$11.460
50+
$10.760
100+
$10.550
More Pricing...
Min: 1 / Mult: 1
100kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y7817

RoHS

Date/Lot Code

Each
1+
$14.680
10+
$11.380
25+
$11.250
50+
$10.620
100+
$9.980
More Pricing...
Min: 1 / Mult: 1
2Mohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y7818

RoHS

Each
1+
$14.760
10+
$11.380
25+
$11.230
50+
$10.610
100+
$9.980
More Pricing...
Min: 1 / Mult: 1
20kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y7822

RoHS

Date/Lot Code

Each
1+
$14.680
10+
$11.380
25+
$11.220
50+
$10.580
100+
$9.940
More Pricing...
Min: 1 / Mult: 1
500kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y6027

RoHS

Date/Lot Code

Each
1+
$15.390
10+
$11.080
Min: 1 / Mult: 1
100kohm
TLA Series
125mW
± 0.05%
Radial Leaded
250V
Thin Film
± 5ppm/°C
Precision
5.3mm
2.2mm
-25°C
155°C
96Y7807

RoHS

Date/Lot Code

Each
1+
$12.800
10+
$8.650
25+
$7.940
50+
$7.590
100+
$7.180
More Pricing...
Min: 1 / Mult: 1
2Mohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7820

RoHS

Each
1+
$20.100
10+
$14.740
25+
$14.430
50+
$13.530
100+
$13.250
More Pricing...
Min: 1 / Mult: 1
50kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y7821

RoHS

Date/Lot Code

Each
1+
$13.440
10+
$10.290
25+
$10.100
50+
$9.570
100+
$9.020
More Pricing...
Min: 1 / Mult: 1
50kohm
FLC Series
250mW
± 0.1%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
96Y6026

RoHS

Date/Lot Code

Each
1+
$24.690
5+
$22.570
10+
$20.430
Min: 1 / Mult: 1
1Mohm
TLA Series
125mW
± 0.05%
Radial Leaded
250V
Thin Film
± 5ppm/°C
Precision
5.3mm
2.2mm
-25°C
155°C
96Y7806

RoHS

Date/Lot Code

Each
1+
$12.360
10+
$9.350
25+
$9.240
50+
$8.720
100+
$8.190
More Pricing...
Min: 1 / Mult: 1
100kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7805

RoHS

Date/Lot Code

Each
1+
$25.400
5+
$21.730
10+
$18.040
Min: 1 / Mult: 1
100kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7809

RoHS

Date/Lot Code

Each
1+
$12.360
10+
$9.350
25+
$9.210
50+
$8.690
100+
$8.160
More Pricing...
Min: 1 / Mult: 1
250ohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
96Y7819

RoHS

Date/Lot Code

Each
1+
$14.680
10+
$11.380
25+
$11.220
50+
$10.580
100+
$9.940
More Pricing...
Min: 1 / Mult: 1
5Mohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK