Through Hole Resistors:

68 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AJ7289

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$1.140
25+
$0.984
50+
$0.888
100+
$0.805
More Pricing...
Min: 1 / Mult: 1
2.2ohm
SBC Series
4W
± 10%
Axial Leaded
-
Wirewound
± 400ppm/°C
High Power
20mm
8mm
-55°C
350°C
26M2884

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$0.937
25+
$0.853
50+
$0.812
100+
$0.735
More Pricing...
Min: 1 / Mult: 1
10ohm
SBC Series
7W
± 5%
Axial Leaded
8.4V
Wirewound
± 400ppm/°C
High Power
38mm
8mm
-55°C
350°C
34M8405

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$1.200
25+
$1.150
50+
$1.060
100+
$0.968
More Pricing...
Min: 1 / Mult: 1
470ohm
SBC Series
7W
± 5%
Axial Leaded
57.4V
Wirewound
± 200ppm/°C
High Power
38mm
8mm
-55°C
350°C
26M2885

RoHS

Date/Lot Code

Each
1+
$1.620
10+
$1.090
25+
$0.934
50+
$0.841
100+
$0.764
More Pricing...
Min: 1 / Mult: 1
100ohm
SBC Series
7W
± 5%
Axial Leaded
26.5V
Wirewound
± 200ppm/°C
High Power
38mm
8mm
-55°C
350°C
74AJ8677

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$0.951
25+
$0.822
50+
$0.739
100+
$0.670
More Pricing...
Min: 1 / Mult: 1
4.7kohm
SBC Series
4W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
20mm
8mm
-55°C
350°C
26M2890

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.050
25+
$0.900
50+
$0.812
100+
$0.705
More Pricing...
Min: 1 / Mult: 1
150ohm
SBC Series
7W
± 5%
Axial Leaded
32.4V
Wirewound
± 200ppm/°C
High Power
38mm
8mm
-55°C
350°C
26M2872

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$0.942
25+
$0.814
50+
$0.732
100+
$0.664
More Pricing...
Min: 1 / Mult: 1
6.8kohm
SBC Series
4W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
20mm
8mm
-55°C
350°C
24M7230

RoHS

Date/Lot Code

Each
1+
$1.360
10+
$0.907
25+
$0.783
50+
$0.705
100+
$0.639
More Pricing...
Min: 1 / Mult: 1
1.5ohm
SBC Series
4W
± 10%
Axial Leaded
2.5V
Wirewound
± 400ppm/°C
High Power
20mm
8mm
-55°C
350°C
74AJ8678

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$0.912
25+
$0.787
50+
$0.708
100+
$0.642
More Pricing...
Min: 1 / Mult: 1
680ohm
SBC Series
4W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
20mm
8mm
-55°C
350°C
74AJ8680

RoHS

Date/Lot Code

Each
1+
$1.810
10+
$1.090
25+
$0.964
50+
$0.883
100+
$0.769
More Pricing...
Min: 1 / Mult: 1
220ohm
SBC Series
7W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
38mm
8mm
-55°C
350°C
18M8387

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.250
25+
$1.080
50+
$0.973
100+
$0.883
More Pricing...
Min: 1 / Mult: 1
0.47ohm
SBC Series
7W
± 10%
Axial Leaded
1.8V
Wirewound
± 400ppm/°C
High Power
38mm
8mm
-55°C
350°C
24M7243

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$0.937
25+
$0.810
50+
$0.729
100+
$0.661
More Pricing...
Min: 1 / Mult: 1
6.8kohm
SBC Series
4W
± 5%
Axial Leaded
5.2V
Wirewound
± 400ppm/°C
High Power
20mm
8mm
-55°C
350°C
34M8404

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.160
25+
$0.992
50+
$0.895
100+
$0.810
More Pricing...
Min: 1 / Mult: 1
27ohm
SBC Series
7W
± 5%
Axial Leaded
13.8V
Wirewound
± 200ppm/°C
High Power
38mm
8mm
-55°C
350°C
26M2869

RoHS

Date/Lot Code

Each
1+
$1.360
10+
$0.903
25+
$0.781
50+
$0.703
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
1.5ohm
SBC Series
4W
± 5%
Axial Leaded
77.5V
Wirewound
± 200ppm/°C
High Power
20mm
8mm
-55°C
350°C
26M2877

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.330
25+
$1.270
50+
$1.180
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
1.5ohm
SBC Series
7W
± 5%
Axial Leaded
102.5V
Wirewound
± 200ppm/°C
High Power
38mm
8mm
-55°C
350°C
26M2874

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$1.050
25+
$0.955
50+
$0.885
100+
$0.802
More Pricing...
Min: 1 / Mult: 1
0.68ohm
SBC Series
7W
± 10%
Radial Leaded
2.2V
Wirewound
± 400ppm/°C
High Power
38mm
8mm
-55°C
250°C
26M2899

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.040
25+
$0.900
50+
$0.811
100+
$0.735
More Pricing...
Min: 1 / Mult: 1
22ohm
SBC Series
7W
± 10%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
38mm
8mm
-55°C
350°C
26M2889

RoHS

Date/Lot Code

Each
1+
$1.920
10+
$1.290
25+
$1.120
50+
$1.020
100+
$0.920
More Pricing...
Min: 1 / Mult: 1
15kohm
SBC Series
7W
± 5%
Axial Leaded
324V
Wirewound
± 200ppm/°C
High Power
38mm
8mm
-55°C
350°C
26M2919

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.110
25+
$0.973
50+
$0.885
100+
$0.683
More Pricing...
Min: 1 / Mult: 1
82ohm
SBC Series
7W
± 5%
Axial Leaded
24V
Wirewound
± 200ppm/°C
High Power
38mm
8mm
-55°C
350°C
23M2360

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.310
25+
$1.250
50+
$1.160
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
39ohm
SBC Series
7W
± 5%
Axial Leaded
16.5V
Wirewound
± 200ppm/°C
High Power
38mm
8mm
-55°C
350°C
26M2917

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$0.965
25+
$0.880
50+
$0.822
100+
$0.746
More Pricing...
Min: 1 / Mult: 1
8.2kohm
SBC Series
7W
± 5%
Axial Leaded
239.6V
Wirewound
± 200ppm/°C
High Power
38mm
8mm
-55°C
350°C
26M2879

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$1.060
25+
$0.912
50+
$0.822
100+
$0.745
More Pricing...
Min: 1 / Mult: 1
1ohm
SBC Series
7W
± 10%
Axial Leaded
2.7V
Wirewound
± 400ppm/°C
High Power
38mm
8mm
-55°C
350°C
24M7244

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$0.912
25+
$0.787
50+
$0.708
100+
$0.642
More Pricing...
Min: 1 / Mult: 1
68ohm
SBC Series
4W
± 5%
Axial Leaded
16.5V
Wirewound
± 200ppm/°C
High Power
20mm
8mm
-55°C
350°C
24M7234

RoHS

Date/Lot Code

Each
1+
$1.370
10+
$0.912
25+
$0.788
50+
$0.710
100+
$0.642
More Pricing...
Min: 1 / Mult: 1
150ohm
SBC Series
4W
± 5%
Axial Leaded
24.5V
Wirewound
± 200ppm/°C
High Power
20mm
8mm
-55°C
350°C
24M7236

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$0.937
25+
$0.808
50+
$0.728
100+
$0.660
More Pricing...
Min: 1 / Mult: 1
220ohm
SBC Series
4W
± 5%
Axial Leaded
29.7V
Wirewound
± 200ppm/°C
High Power
20mm
8mm
-55°C
350°C
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK