Through Hole Resistors:

224 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40M8802

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.480
10+
$0.480
25+
$0.480
50+
$0.480
100+
$0.480
More Pricing...
Min: 1 / Mult: 1
100ohm
CVW Series
10W
± 5%
Radial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
12.5mm
9mm
-55°C
275°C
99AC9921

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$1.020
10+
$0.694
25+
$0.553
100+
$0.504
500+
$0.431
More Pricing...
Min: 1 / Mult: 1
3.3kohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
13mm
9mm
-55°C
250°C
01AH0210

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$1.390
10+
$0.959
25+
$0.843
100+
$0.707
500+
$0.569
More Pricing...
Min: 1 / Mult: 1
10kohm
SQ Series
10W
± 5%
Radial Leaded
750V
Wirewound
± 300ppm/°C
High Power
13mm
9mm
-55°C
250°C
40M8828

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.282
10+
$0.282
25+
$0.282
50+
$0.259
100+
$0.259
More Pricing...
Min: 1 / Mult: 1
10kohm
CVW Series
5W
± 5%
Radial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
12.5mm
9mm
-55°C
275°C
40M8820

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.144
10+
$0.144
25+
$0.144
50+
$0.144
100+
$0.144
More Pricing...
Min: 1 / Mult: 1
0.22ohm
CVW Series
5W
± 5%
Radial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
12.5mm
9mm
-55°C
275°C
40M8831

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.183
10+
$0.183
25+
$0.183
50+
$0.183
100+
$0.183
More Pricing...
Min: 1 / Mult: 1
22ohm
CVW Series
5W
± 5%
Radial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
12.5mm
9mm
-55°C
275°C
16R1806

RoHS

Each
1+
$2.180
10+
$2.100
25+
$1.920
50+
$1.780
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
10kohm
MCPR Series
10W
± 5%
Radial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
12.5mm
9mm
-
-
65H6261

RoHS

Date/Lot Code

Each
1+
$0.170
10+
$0.170
25+
$0.170
100+
$0.170
500+
$0.170
More Pricing...
Min: 1 / Mult: 1
10kohm
SQ Series
5W
± 5%
Radial Leaded
350V
Metal Film
± 300ppm/°C
High Power
13mm
9mm
-55°C
275°C
14J8872

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$1.010
10+
$0.661
25+
$0.543
100+
$0.504
500+
$0.412
More Pricing...
Min: 1 / Mult: 1
15kohm
SQ Series
5W
± 5%
Radial Leaded
350V
Metal Film
± 300ppm/°C
High Power
13mm
9mm
-55°C
275°C
45P3983

RoHS

Date/Lot Code

Each
1+
$0.699
10+
$0.520
25+
$0.471
50+
$0.421
100+
$0.370
More Pricing...
Min: 5 / Mult: 5
10kohm
SQM Series
5W
± 5%
Radial Leaded
350V
Metal Film
± 350ppm/°C
Flame Proof
12.5mm
9mm
-55°C
155°C
45P3982

RoHS

Date/Lot Code

Each
1+
$0.705
10+
$0.525
25+
$0.475
50+
$0.425
100+
$0.374
More Pricing...
Min: 5 / Mult: 5
1ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
12.5mm
9mm
-55°C
155°C
14J8893

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.840
25+
$0.806
50+
$0.785
100+
$0.674
More Pricing...
Min: 1 / Mult: 1
0.68ohm
SQ Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 300ppm/°C
High Power
13mm
9mm
-55°C
275°C
45P3984

RoHS

Date/Lot Code

Each
1+
$0.770
10+
$0.573
25+
$0.519
50+
$0.464
100+
$0.408
More Pricing...
Min: 5 / Mult: 5
10kohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
12.5mm
9mm
-55°C
155°C
45P3979

RoHS

Date/Lot Code

Each
1+
$0.705
10+
$0.525
25+
$0.475
50+
$0.425
100+
$0.374
More Pricing...
Min: 5 / Mult: 5
0.47ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
12.5mm
9mm
-55°C
155°C
14J8913

RoHS

Date/Lot Code

Each
1+
$0.566
10+
$0.542
25+
$0.516
100+
$0.471
500+
$0.434
More Pricing...
Min: 1 / Mult: 1
6.8kohm
SQ Series
7W
± 5%
Radial Leaded
500V
Metal Film
± 300ppm/°C
High Power
13mm
9mm
-55°C
275°C
96H9187

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.694
25+
$0.553
100+
$0.504
500+
$0.431
More Pricing...
Min: 1 / Mult: 1
0.1ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
13mm
9mm
-55°C
275°C
45P4004

RoHS

Date/Lot Code

Each
1+
$0.705
10+
$0.525
25+
$0.475
50+
$0.425
100+
$0.374
More Pricing...
Min: 5 / Mult: 5
6.8kohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
12.5mm
9mm
-55°C
155°C
45P4036

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.896
25+
$0.811
50+
$0.727
100+
$0.638
More Pricing...
Min: 1 / Mult: 1
68ohm
SQM Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 350ppm/°C
Flame Proof
12.5mm
9mm
-55°C
155°C
45P3992

RoHS

Date/Lot Code

Each
1+
$0.755
10+
$0.562
25+
$0.509
50+
$0.456
100+
$0.400
More Pricing...
Min: 5 / Mult: 5
22ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Metal Film
± 350ppm/°C
Flame Proof
12.5mm
9mm
-55°C
155°C
45P3991

RoHS

Date/Lot Code

Each
1+
$0.705
10+
$0.525
25+
$0.475
50+
$0.425
100+
$0.374
More Pricing...
Min: 5 / Mult: 5
2.2ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
12.5mm
9mm
-55°C
155°C
14J8908

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.774
25+
$0.678
100+
$0.566
500+
$0.476
More Pricing...
Min: 1 / Mult: 1
33ohm
SQ Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 300ppm/°C
High Power
13mm
9mm
-55°C
275°C
45P3976

RoHS

Date/Lot Code

Each
1+
$0.770
10+
$0.573
25+
$0.519
50+
$0.464
100+
$0.408
More Pricing...
Min: 5 / Mult: 5
0.1ohm
SQM Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 400ppm/°C
Flame Proof
12.5mm
9mm
-55°C
155°C
45P4015

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$0.905
25+
$0.819
50+
$0.734
100+
$0.644
More Pricing...
Min: 1 / Mult: 1
100ohm
SQM Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 350ppm/°C
Flame Proof
12.5mm
9mm
-55°C
155°C
01AH0642

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$1.020
10+
$0.662
25+
$0.506
100+
$0.446
500+
$0.340
More Pricing...
Min: 1 / Mult: 1
100ohm
SQ Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 300ppm/°C
High Power
13mm
9mm
-55°C
250°C
74AJ8287

RoHS

Date/Lot Code

Each
1+
$1.620
10+
$1.020
25+
$0.830
50+
$0.750
100+
$0.614
More Pricing...
Min: 1 / Mult: 1
47ohm
SQ Series
10W
± 5%
Radial Leaded
750V
Wirewound
± 300ppm/°C
High Power
13mm
9mm
-55°C
250°C
1-25 of 224 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK