TUW Series Through Hole Resistors:

14,390 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97K4809

RoHS

TT ELECTRONICS / WELWYN
Each
1+
$0.096
10+
$0.096
25+
$0.096
50+
$0.096
100+
$0.096
More Pricing...
Min: 1 / Mult: 1
1kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
-
38K5268

RoHS

Date/Lot Code

Each
1+
$0.280
10+
$0.217
25+
$0.165
50+
$0.123
100+
$0.092
More Pricing...
Min: 1 / Mult: 1
1kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-
-
-
-
-
38K5304

RoHS

Date/Lot Code

Each
1+
$0.219
10+
$0.186
25+
$0.136
50+
$0.098
100+
$0.074
More Pricing...
Min: 1 / Mult: 1
180kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
38K0328

RoHS

Date/Lot Code

Each
1+
$0.153
10+
$0.131
25+
$0.096
50+
$0.069
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
10kohm
-
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
71M1113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$1.050
25+
$0.968
50+
$0.964
100+
$0.896
More Pricing...
Min: 1 / Mult: 1
100ohm
CCF60 Series
1W
± 1%
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Flame Proof
-
3.53mm
10.16mm
-
-65°C
165°C
-
-
-
26R4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.128
25+
$0.127
50+
$0.117
100+
$0.117
250+
$0.108
More Pricing...
Min: 1 / Mult: 1
10kohm
VR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Foil
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
-
58K3846

RoHS

Each
1+
$0.011
50+
$0.011
100+
$0.011
500+
$0.011
1000+
$0.011
More Pricing...
Min: 1 / Mult: 1
330kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
83F1315

Date/Lot Code

Each
1+
$0.588
10+
$0.339
25+
$0.264
50+
$0.229
100+
$0.195
More Pricing...
Min: 1 / Mult: 1
10kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
-
83F1560

Date/Lot Code

Each
1+
$0.788
10+
$0.502
25+
$0.473
50+
$0.445
100+
$0.416
More Pricing...
Min: 1 / Mult: 1
1kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 50ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
MIL-R-10509
-
-
53M5129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.263
25+
$0.123
50+
$0.116
100+
$0.109
250+
$0.095
More Pricing...
Min: 1 / Mult: 1
110ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
-
97M9475

RoHS

Each
1+
$2.450
25+
$2.290
50+
$2.090
100+
$2.000
250+
$1.870
More Pricing...
Min: 1 / Mult: 1
100ohm
MCKNP Series
10W
± 1%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Flame Proof
-
8.5mm
53mm
-
-
-
-
-
-
20C8526
Each
1+
$1.620
10+
$1.260
25+
$1.150
50+
$1.050
100+
$0.923
More Pricing...
Min: 1 / Mult: 1
10kohm
RNC Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 25ppm/°C
Precision
-
2.39mm
9.62mm
-
-65°C
175°C
MIL-PRF-55182
-
-
65K2670

RoHS

Date/Lot Code

Each
1+
$3.440
10+
$2.470
25+
$2.150
50+
$1.940
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
10kohm
RS Series
3W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
-
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
-
-
58K3821

RoHS

Each
1+
$0.189
50+
$0.162
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
20ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
58K4979

RoHS

Each
1+
$0.213
50+
$0.181
100+
$0.133
500+
$0.096
1000+
$0.081
Min: 1 / Mult: 1
470ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
-
38K0305

RoHS

Date/Lot Code

Each
1+
$0.013
10+
$0.013
25+
$0.013
50+
$0.013
100+
$0.013
More Pricing...
Min: 1 / Mult: 1
47kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
-
38K5380

RoHS

Date/Lot Code

Each
1+
$0.012
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
750ohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-
-
-
-
-
59K8674

RoHS

Each
1+
$0.189
50+
$0.162
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
3.9kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
-
74M3344

RoHS

Date/Lot Code

Each
1+
$0.796
10+
$0.568
25+
$0.445
50+
$0.377
100+
$0.299
More Pricing...
Min: 1 / Mult: 1
10kohm
MOR Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
-
5.5mm
16mm
-
-55°C
155°C
-
-
-
65K3599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.190
10+
$2.830
25+
$2.460
50+
$2.230
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
1kohm
CW Series
10W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
9.52mm
47.62mm
-
-65°C
350°C
-
-
-
58K5029

RoHS

Each (Cut from Ammo Pack)
1+
$0.113
10+
$0.061
100+
$0.038
1000+
$0.021
Min: 1 / Mult: 1
220ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
58K5057

RoHS

Each (Cut from Ammo Pack)
1+
$0.008
10+
$0.008
100+
$0.008
1000+
$0.008
Min: 1 / Mult: 1
47kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
-
94C2322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.064
25+
$0.063
50+
$0.063
100+
$0.063
250+
$0.063
Min: 1 / Mult: 1
2kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
-
41K8838

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.070
25+
$1.070
50+
$1.070
100+
$0.924
More Pricing...
Min: 1 / Mult: 1
1kohm
CPF Series
2W
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Precision
-
3.68mm
10.8mm
-
-65°C
230°C
-
-
-
65K2397

RoHS

Date/Lot Code

Each
1+
$3.050
10+
$2.200
25+
$2.050
50+
$1.940
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
2kohm
CPF Series
2W
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Power, Precision
-
3.68mm
10.8mm
-
-65°C
230°C
-
-
-
1-25 of 14390 items
of 576 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK