Through Hole Resistors:

1,100 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74M3344

RoHS

Date/Lot Code

Each
1+
$0.793
10+
$0.566
25+
$0.442
50+
$0.375
100+
$0.298
More Pricing...
Min: 1 / Mult: 1
10kohm
MOR Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
5.5mm
16mm
-
-55°C
155°C
-
74M3320

RoHS

Date/Lot Code

Each
1+
$0.306
10+
$0.237
25+
$0.181
50+
$0.135
100+
$0.101
More Pricing...
Min: 1 / Mult: 1
1kohm
MOR Series
1W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
10mm
-
-55°C
155°C
-
55T7034

RoHS

Date/Lot Code

Each
10+
$0.235
25+
$0.177
100+
$0.158
500+
$0.136
1000+
$0.117
More Pricing...
Min: 10 / Mult: 10
3.3ohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
55T7018

RoHS

Date/Lot Code

Each
10+
$0.155
25+
$0.119
100+
$0.102
500+
$0.089
1000+
$0.074
More Pricing...
Min: 10 / Mult: 10
220kohm
ROX Series
2W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
97AC5792

RoHS

Date/Lot Code

Each
1+
$0.192
10+
$0.192
25+
$0.192
100+
$0.192
500+
$0.192
More Pricing...
Min: 1 / Mult: 1
330ohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
96AC9415

RoHS

Date/Lot Code

Each
1+
$0.221
10+
$0.082
25+
$0.067
100+
$0.050
500+
$0.043
More Pricing...
Min: 1 / Mult: 1
10kohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
96AC9561

RoHS

Date/Lot Code

Each
1+
$0.693
10+
$0.467
25+
$0.391
100+
$0.326
500+
$0.244
More Pricing...
Min: 1 / Mult: 1
27kohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
97AC2019

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.251
Min: 1 / Mult: 1
20kohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
24AJ5555

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.075
5000+
$0.068
Min: 2000 / Mult: 2000
1kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
64AJ2618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.121
250+
$0.092
500+
$0.082
1000+
$0.075
5000+
$0.068
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
24AJ5573

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.058
Min: 2000 / Mult: 2000
20kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
17AJ6105

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
0.1ohm
-
5W
± 5%
Axial Leaded
-
-
Metal Oxide
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
64AJ2614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
250+
$0.079
500+
$0.071
1000+
$0.064
5000+
$0.058
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
17AJ6166

RoHS

Date/Lot Code

Each
1+
$0.534
250+
$0.406
500+
$0.364
1000+
$0.329
5000+
$0.300
Min: 1 / Mult: 1
22kohm
-
10W
± 5%
Axial Leaded
-
-
Metal Oxide
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6075

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
82ohm
-
5W
± 5%
Axial Leaded
-
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
34R4840

RoHS

Date/Lot Code

Each
10+
$0.193
25+
$0.164
100+
$0.128
500+
$0.099
Min: 10 / Mult: 10
33kohm
ROX Series
2W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
74M3331

RoHS

Date/Lot Code

Each
1+
$0.306
10+
$0.237
25+
$0.181
50+
$0.135
100+
$0.101
More Pricing...
Min: 1 / Mult: 1
330ohm
MOR Series
1W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
10mm
-
-55°C
155°C
-
34R4829

RoHS

Date/Lot Code

Each
10+
$0.154
25+
$0.123
100+
$0.113
500+
$0.095
1000+
$0.074
More Pricing...
Min: 10 / Mult: 10
180ohm
ROX Series
2W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
55T7023

RoHS

Date/Lot Code

Each
10+
$0.200
25+
$0.151
100+
$0.135
500+
$0.106
1000+
$0.080
More Pricing...
Min: 10 / Mult: 10
82ohm
ROX Series
2W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
96AC9412

RoHS

Date/Lot Code

Each
1+
$0.019
10+
$0.019
25+
$0.019
100+
$0.019
500+
$0.019
More Pricing...
Min: 1 / Mult: 1
4.7kohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
97AC0997

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.199
Min: 1 / Mult: 1
100ohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
97AC1558

RoHS

Date/Lot Code

Each
1+
$0.016
10+
$0.016
25+
$0.016
100+
$0.016
500+
$0.016
More Pricing...
Min: 1 / Mult: 1
1.5kohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
24AJ5575

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.075
5000+
$0.068
Min: 2000 / Mult: 2000
2Mohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
24AJ5594

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.058
Min: 2000 / Mult: 2000
390kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
17AJ6089

RoHS

Date/Lot Code

Each
1+
$0.235
250+
$0.178
500+
$0.160
1000+
$0.144
5000+
$0.132
Min: 1 / Mult: 1
1.2kohm
-
5W
± 5%
Axial Leaded
-
-
Metal Oxide
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
1-25 of 1100 items
of 44 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK