Through Hole Resistors:

202 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH7022

RoHS

Date/Lot Code

Each
10+
$0.027
25+
$0.025
50+
$0.024
100+
$0.022
500+
$0.021
More Pricing...
Min: 10 / Mult: 10
33ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
82AH7029

RoHS

Date/Lot Code

Each
10+
$0.026
25+
$0.024
50+
$0.023
100+
$0.021
500+
$0.019
More Pricing...
Min: 10 / Mult: 10
5.6kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
82AH7019

RoHS

Date/Lot Code

Each
10+
$0.027
25+
$0.025
50+
$0.024
100+
$0.022
500+
$0.021
More Pricing...
Min: 10 / Mult: 10
270ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
82AH7016

RoHS

Date/Lot Code

Each
10+
$0.027
25+
$0.025
50+
$0.024
100+
$0.022
500+
$0.021
More Pricing...
Min: 10 / Mult: 10
20kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
82AH7032

RoHS

Date/Lot Code

Each
10+
$0.038
25+
$0.035
50+
$0.034
100+
$0.032
500+
$0.029
More Pricing...
Min: 10 / Mult: 10
120ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
-
82AH7018

RoHS

Date/Lot Code

Each
10+
$0.027
25+
$0.025
50+
$0.024
100+
$0.022
500+
$0.021
More Pricing...
Min: 10 / Mult: 10
27kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
82AH7014

RoHS

Date/Lot Code

Each
10+
$0.027
25+
$0.025
50+
$0.024
100+
$0.022
500+
$0.021
More Pricing...
Min: 10 / Mult: 10
2.2kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
82AH7011

RoHS

Date/Lot Code

Each
10+
$0.027
25+
$0.025
50+
$0.024
100+
$0.022
500+
$0.021
More Pricing...
Min: 10 / Mult: 10
12kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
82AH7034

RoHS

Date/Lot Code

Each
10+
$0.038
25+
$0.035
50+
$0.034
100+
$0.032
500+
$0.029
Min: 10 / Mult: 10
4.7kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
-
30AK5838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.026
25+
$0.024
50+
$0.022
100+
$0.020
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
150ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5132

RoHS

Date/Lot Code

Each
1+
$0.106
10+
$0.026
25+
$0.024
50+
$0.022
100+
$0.019
More Pricing...
Min: 1 / Mult: 1
330ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5151

RoHS

Date/Lot Code

Each
1+
$0.106
10+
$0.026
25+
$0.024
50+
$0.022
100+
$0.019
More Pricing...
Min: 1 / Mult: 1
470ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK3726

RoHS

Date/Lot Code

Each
1+
$0.008
10+
$0.008
25+
$0.008
50+
$0.008
100+
$0.008
More Pricing...
Min: 1 / Mult: 1
100ohm
CFR Series
167mW
± 5%
Axial Leaded
150V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
1.9mm
3.4mm
-55°C
155°C
AEC-Q200
49AK4907

RoHS

Date/Lot Code

Each
1+
$0.106
10+
$0.025
25+
$0.023
50+
$0.021
100+
$0.018
More Pricing...
Min: 1 / Mult: 1
150ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4916

RoHS

Date/Lot Code

Each
1+
$0.106
10+
$0.026
25+
$0.024
50+
$0.022
100+
$0.019
More Pricing...
Min: 1 / Mult: 1
2kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4917

RoHS

Date/Lot Code

Each
1+
$0.011
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
2.2kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4919

RoHS

Date/Lot Code

Each
1+
$0.011
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
2.7kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4932

RoHS

Date/Lot Code

Each
1+
$0.011
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
20kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4978

RoHS

Date/Lot Code

Each
1+
$0.011
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
360ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4986

RoHS

Date/Lot Code

Each
1+
$0.106
10+
$0.026
25+
$0.024
50+
$0.023
100+
$0.021
More Pricing...
Min: 1 / Mult: 1
4.7kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4999

RoHS

Date/Lot Code

Each
1+
$0.011
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
47ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5008

RoHS

Date/Lot Code

Each
1+
$0.106
10+
$0.026
25+
$0.025
50+
$0.023
100+
$0.022
More Pricing...
Min: 1 / Mult: 1
51kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5045

RoHS

Date/Lot Code

Each
1+
$0.011
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
750ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5046

RoHS

Date/Lot Code

Each
1+
$0.011
10+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
More Pricing...
Min: 1 / Mult: 1
8.2kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5064

RoHS

Date/Lot Code

Each
1+
$0.106
10+
$0.026
25+
$0.024
50+
$0.022
100+
$0.019
More Pricing...
Min: 1 / Mult: 1
1kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-25 of 202 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK