Through Hole Resistors:

123 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K0439

RoHS

Date/Lot Code

Each
1+
$0.822
10+
$0.587
25+
$0.458
50+
$0.389
100+
$0.308
More Pricing...
Min: 1 / Mult: 1
100kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
38K0415

RoHS

Date/Lot Code

Each
1+
$0.417
10+
$0.323
25+
$0.246
50+
$0.169
100+
$0.127
More Pricing...
Min: 1 / Mult: 1
220kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
38K0330

RoHS

Each
1+
$0.150
10+
$0.128
25+
$0.093
50+
$0.067
100+
$0.051
More Pricing...
Min: 1 / Mult: 1
1Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0450

RoHS

Each
1+
$0.822
10+
$0.587
25+
$0.458
50+
$0.389
100+
$0.308
More Pricing...
Min: 1 / Mult: 1
220kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
38K0329

RoHS

Date/Lot Code

Each
1+
$0.150
10+
$0.128
25+
$0.093
50+
$0.067
100+
$0.051
More Pricing...
Min: 1 / Mult: 1
100kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0378

RoHS

Date/Lot Code

Each
1+
$0.150
10+
$0.128
25+
$0.093
50+
$0.067
100+
$0.051
More Pricing...
Min: 1 / Mult: 1
470kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
38K0427

RoHS

Each
1+
$0.012
10+
$0.012
25+
$0.012
50+
$0.012
100+
$0.012
More Pricing...
Min: 1 / Mult: 1
470kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
38K0396

RoHS

Date/Lot Code

Each
10+
$0.128
25+
$0.093
50+
$0.067
100+
$0.051
500+
$0.039
More Pricing...
Min: 10 / Mult: 10
820kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
95W5925

RoHS

Date/Lot Code

Each
10+
$0.070
25+
$0.052
100+
$0.047
500+
$0.035
1000+
$0.032
More Pricing...
Min: 10 / Mult: 10
1Mohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
38K0403

RoHS

Date/Lot Code

Each
1+
$0.417
10+
$0.323
25+
$0.246
50+
$0.169
100+
$0.127
More Pricing...
Min: 1 / Mult: 1
1Mohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
26M1133

RoHS

Date/Lot Code

Each
1+
$0.148
10+
$0.126
25+
$0.092
50+
$0.067
100+
$0.051
More Pricing...
Min: 1 / Mult: 1
10Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
95W5806

RoHS

Date/Lot Code

Each
10+
$0.308
25+
$0.279
100+
$0.225
500+
$0.190
1000+
$0.125
More Pricing...
Min: 10 / Mult: 10
330kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-55°C
155°C
-
95W5797

RoHS

Date/Lot Code

Each
10+
$0.240
25+
$0.167
100+
$0.144
500+
$0.103
1000+
$0.084
More Pricing...
Min: 10 / Mult: 10
220kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-55°C
155°C
-
95W5745

RoHS

Date/Lot Code

Each
10+
$0.048
25+
$0.035
100+
$0.032
500+
$0.025
1000+
$0.022
More Pricing...
Min: 10 / Mult: 10
330kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
38K0260

RoHS

Date/Lot Code

Each
1+
$0.013
10+
$0.013
25+
$0.013
50+
$0.013
100+
$0.013
More Pricing...
Min: 1 / Mult: 1
100kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
95W5669

RoHS

Date/Lot Code

Each
10+
$0.139
25+
$0.106
100+
$0.095
500+
$0.074
1000+
$0.058
More Pricing...
Min: 10 / Mult: 10
100kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-55°C
155°C
-
26M1137

RoHS

Date/Lot Code

Each
10+
$0.126
25+
$0.092
50+
$0.067
100+
$0.051
500+
$0.038
More Pricing...
Min: 10 / Mult: 10
3.9Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
38K0460

RoHS

Date/Lot Code

Each
1+
$0.822
10+
$0.587
25+
$0.458
50+
$0.389
100+
$0.308
More Pricing...
Min: 1 / Mult: 1
470kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
38K0455

RoHS

Date/Lot Code

Each
1+
$0.822
10+
$0.587
25+
$0.458
50+
$0.389
100+
$0.308
More Pricing...
Min: 1 / Mult: 1
330kohm
MCF Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
26M1148

RoHS

Date/Lot Code

Each
1+
$0.245
10+
$0.208
25+
$0.152
50+
$0.111
100+
$0.083
More Pricing...
Min: 5 / Mult: 5
3.9Mohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
26M1138

RoHS

Date/Lot Code

Each
10+
$0.126
25+
$0.092
50+
$0.067
100+
$0.051
500+
$0.038
More Pricing...
Min: 10 / Mult: 10
4.7Mohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
95W5712

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+
$0.042
25+
$0.034
100+
$0.025
500+
$0.020
1000+
$0.016
More Pricing...
Min: 10 / Mult: 10
100kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
95W5721

RoHS

Date/Lot Code

Each
10+
$0.076
25+
$0.055
100+
$0.046
500+
$0.039
1000+
$0.023
Min: 10 / Mult: 10
150kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
95W5968

RoHS

Date/Lot Code

Each
10+
$0.119
25+
$0.085
100+
$0.054
500+
$0.043
1000+
$0.032
More Pricing...
Min: 10 / Mult: 10
270kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
38K0421

RoHS

Date/Lot Code

Each
1+
$0.417
10+
$0.323
25+
$0.246
50+
$0.169
100+
$0.127
More Pricing...
Min: 1 / Mult: 1
330kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
-
1-25 of 123 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK