Through Hole Resistors:

56 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AH0169

RoHS

Date/Lot Code

Each
1+
$1.430
10+
$0.951
25+
$0.820
50+
$0.740
100+
$0.670
More Pricing...
Min: 1 / Mult: 1
1.8kohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-55°C
250°C
AEC-Q200
84AH4609

RoHS

Date/Lot Code

Each
1+
$1.180
10+
$0.776
25+
$0.599
50+
$0.566
100+
$0.533
More Pricing...
Min: 1 / Mult: 1
1kohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
5.5mm
16.5mm
-55°C
250°C
-
24R5485

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.671
25+
$0.517
50+
$0.489
100+
$0.462
More Pricing...
Min: 1 / Mult: 1
1kohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
24R5544

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.330
Min: 1 / Mult: 1
1.8kohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
24R5478

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.953
Min: 1 / Mult: 1
680ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.3mm
11mm
-55°C
250°C
-
34AH0124

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.684
25+
$0.527
50+
$0.500
100+
$0.472
More Pricing...
Min: 1 / Mult: 1
1kohm
AC-AT Series
1W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.3mm
11mm
-55°C
250°C
AEC-Q200
24R5521

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.020
Min: 1 / Mult: 1
560ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
24R5501

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.020
Min: 1 / Mult: 1
2.2kohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
24R5451

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.690
25+
$0.566
50+
$0.498
100+
$0.429
More Pricing...
Min: 1 / Mult: 1
150ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.3mm
11mm
-55°C
250°C
-
24R5527

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.030
Min: 1 / Mult: 1
820ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
24R5470

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.877
Min: 1 / Mult: 1
390ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.3mm
11mm
-55°C
250°C
-
24R5490

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.671
25+
$0.517
50+
$0.489
100+
$0.462
More Pricing...
Min: 1 / Mult: 1
1.2kohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
24R5552

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.886
25+
$0.764
50+
$0.687
100+
$0.617
More Pricing...
Min: 1 / Mult: 1
2.7kohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
24R5576

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$2.440
25+
$2.130
50+
$1.930
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
8.2kohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
24R5536

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.886
25+
$0.764
50+
$0.687
100+
$0.617
More Pricing...
Min: 1 / Mult: 1
1.2kohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
24R5555

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.836
25+
$0.733
50+
$0.668
100+
$0.608
More Pricing...
Min: 1 / Mult: 1
3.3kohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
24R5444

RoHS

Date/Lot Code

Each
1+
$0.962
10+
$0.631
25+
$0.486
50+
$0.458
100+
$0.430
More Pricing...
Min: 1 / Mult: 1
1kohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.3mm
11mm
-55°C
250°C
-
24R5539

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$0.970
25+
$0.837
50+
$0.754
100+
$0.677
More Pricing...
Min: 1 / Mult: 1
1.5kohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
24R5560

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.686
25+
$0.599
50+
$0.551
100+
$0.504
More Pricing...
Min: 1 / Mult: 1
3.9kohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
24R5523

RoHS

Date/Lot Code

Each
1+
$1.020
10+
$0.665
25+
$0.512
50+
$0.484
100+
$0.457
More Pricing...
Min: 1 / Mult: 1
680ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
24R5482

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.953
Min: 1 / Mult: 1
820ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.3mm
11mm
-55°C
250°C
-
24R5547

RoHS

Date/Lot Code

Each
1+
$1.330
10+
$0.877
25+
$0.756
50+
$0.681
100+
$0.612
More Pricing...
Min: 1 / Mult: 1
2.2kohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
34AH0137

RoHS

Date/Lot Code

Each
1+
$0.922
10+
$0.619
25+
$0.483
50+
$0.447
100+
$0.411
More Pricing...
Min: 1 / Mult: 1
2.2kohm
AC-AT Series
3W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.8mm
13mm
-55°C
250°C
AEC-Q200
34AH0159

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$2.520
25+
$2.280
50+
$2.100
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
10kohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-55°C
250°C
AEC-Q200
34AH0185

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.020
25+
$0.881
50+
$0.783
100+
$0.700
More Pricing...
Min: 1 / Mult: 1
3.3kohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
7.5mm
18mm
-55°C
250°C
AEC-Q200
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK