Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY201910R0000E9W
Newark Part No.68Y6530
Product RangeLED1625 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Quantity | Price |
---|---|
1+ | $26.780 |
5+ | $25.530 |
10+ | $24.330 |
25+ | $22.230 |
50+ | $20.430 |
100+ | $20.030 |
250+ | $18.950 |
Price for:Each
Minimum: 1
Multiple: 1
$26.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY201910R0000E9W
Newark Part No.68Y6530
Product RangeLED1625 Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.2%
Power Rating1W
Resistor Case / Package2516 Wide [6440 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeLED1625 Series
Temperature Coefficient± 3ppm/°C
Voltage Rating300V
Product Length6.35mm
Product Width4.06mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Resistance
10ohm
Power Rating
1W
Resistor Technology
Metal Foil
Product Range
LED1625 Series
Voltage Rating
300V
Product Width
4.06mm
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 0.2%
Resistor Case / Package
2516 Wide [6440 Metric]
Resistor Type
Precision
Temperature Coefficient
± 3ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate