ALPHAWIRE
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
                                                                                                  2. Power Supplies
                                                                                                  3. AC / AC Power Supplies
                                                                                                  Print Page

                                                                                                  WAU200-600

                                                                                                  AC/AC Power Supply, Fixed, 1 Output, 120 V, 12 W, 20 VAC, 600 mA

                                                                                                  TRIAD MAGNETICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRIAD MAGNETICS WAU200-600
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoWAU200-600
                                                                                                  Newark Part No.05AC7636
                                                                                                  Product RangeWAU Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 22 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$39.140
                                                                                                  5+$38.140
                                                                                                  10+$37.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $39.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TRIAD MAGNETICS
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoWAU200-600
                                                                                                  Newark Part No.05AC7636
                                                                                                  Product RangeWAU Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Applications-
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max12W
                                                                                                  Output Power12W
                                                                                                  Output Voltage VAC20VAC
                                                                                                  Output Current600mA
                                                                                                  Plug TypeUS
                                                                                                  Output Connector2.1mm x 5.5mm Barrel Plug
                                                                                                  Input Voltage AC Max120V
                                                                                                  Power Supply Output TypeFixed
                                                                                                  Product RangeWAU Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The WAU200-600 from Triad Magnetics is a wall plug-in AC power supply (level VI) with 5.5x2.1mm connector. It has thermoplastic moulded enclosure and 6ft long 24AWG output cord. This power supply is approved by UL /CUL E341931 and UL 1310 standards. The power supply also meets the minimum efficiency levels for direct operation as defined by DOE docket number EERE2008 2008-BT-STD-0005-0219.

                                                                                                  • Primary rating is 120V, 60Hz and primary excitation current is less than 4mA
                                                                                                  • Secondary rating is 20VAC (±5% tolerance) at 600mA AC secondary output current
                                                                                                  • Secondary no load rating is less than 25VAC
                                                                                                  • North america input plug, class 2 power supply UL rating
                                                                                                  • No load power (stand by) is less than or equal to 0.21W
                                                                                                  • Average efficiency is 82.96% (meets minimum level VI efficiency)
                                                                                                  • Operating temperature range from -10°C to +40°C
                                                                                                  • 30°C maximum temperature rise at rated load, 45°C maximum temperature rise on enclosure surface
                                                                                                  • Dimension is 79.6mm x 59.7mm x 48.1mm (H x W x D)

                                                                                                  Applications

                                                                                                  Power Management, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Output Power Max

                                                                                                  12W

                                                                                                  Output Voltage VAC

                                                                                                  20VAC

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Input Voltage AC Max

                                                                                                  120V

                                                                                                  Product Range

                                                                                                  WAU Series

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Power

                                                                                                  12W

                                                                                                  Output Current

                                                                                                  600mA

                                                                                                  Output Connector

                                                                                                  2.1mm x 5.5mm Barrel Plug

                                                                                                  Power Supply Output Type

                                                                                                  Fixed

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate