AC / DC Enclosed Power Supplies:

13 Products Found

Fixed or adjustable dual, single, triple or quadruple output voltages, universal AC inputs, some with DC input options. Available in metal cases, open frames or as encapsulated modules. Full protection is provided for power and thermal transgressions. Models offering high efficiency with Medical approval, or battery-charging outputs. Silent PC PSUs.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AC6240

RoHS

Each
1+
$67.120
10+
$61.650
25+
$53.510
Min: 1 / Mult: 1
ITE
1Outputs
65W
28V
2.33A
90V
305V
90V AC to 305V AC
Fixed
CSW65 Series
24AC6243

RoHS

Each
1+
$67.120
10+
$61.650
25+
$53.510
Min: 1 / Mult: 1
ITE
1Outputs
65W
48V
1.36A
90V
305V
90V AC to 305V AC
Fixed
CSW65 Series
44Y8956

RoHS

Each
25+
$21.260
50+
$21.040
100+
$20.560
250+
$19.940
Min: 30 / Mult: 30
ITE & Household
1Outputs
3W
24V
125mA
85V
305V
85V AC to 305V AC
Fixed
RAC03-E/277/W Series
24AC6246

RoHS

Each
1+
$70.320
10+
$64.590
25+
$56.060
Min: 1 / Mult: 1
ITE
1Outputs
40W
5V
8A
90V
305V
90V AC to 305V AC
Fixed
CSW65 Series
24AC6237

RoHS

Each
1+
$67.120
10+
$61.650
25+
$53.510
Min: 1 / Mult: 1
ITE
1Outputs
65W
24V
2.71A
90V
305V
90V AC to 305V AC
Fixed
CSW65 Series
44Y8957

RoHS

Each
10+
$26.310
25+
$25.510
50+
$25.480
100+
$25.440
250+
$24.680
Min: 12 / Mult: 12
ITE & Household
1Outputs
3W
24V
125mA
85V
305V
85V AC to 305V AC
Fixed
RAC03-ER/277 Series
44Y8949

RoHS

Each
10+
$26.000
25+
$25.400
50+
$25.260
100+
$25.100
250+
$25.080
Min: 12 / Mult: 12
ITE & Household
1Outputs
3W
5V
600mA
85V
305V
85V AC to 305V AC
Fixed
RAC03-ER/277 Series
44Y8942

RoHS

Date/Lot Code

Each
25+
$17.190
50+
$16.890
100+
$16.630
250+
$16.370
Min: 30 / Mult: 30
ITE & Household
1Outputs
2W
12V
167mA
85V
305V
85V AC to 305V AC
Fixed
RAC02-E/277/W Series
44Y8944

RoHS

Each
25+
$18.590
50+
$18.370
100+
$17.940
250+
$17.420
Min: 30 / Mult: 30
ITE & Household
1Outputs
2W
24V
83mA
85V
305V
85V AC to 305V AC
Fixed
RAC02-E/277/W Series
44Y8961

RoHS

Each
10+
$27.870
25+
$27.370
50+
$27.160
100+
$26.950
250+
$26.210
Min: 12 / Mult: 12
ITE & Household
1Outputs
3W
3.3V
900mA
85V
305V
85V AC to 305V AC
Fixed
RAC03-ER/277 Series
44Y8940

RoHS

Each
25+
$18.600
50+
$18.440
100+
$17.680
250+
$17.020
Min: 30 / Mult: 30
ITE & Household
1Outputs
2W
5V
400mA
85V
305V
85V AC to 305V AC
Fixed
RAC02-E/277/W Series
24AC6228

RoHS

Each
1+
$67.120
10+
$61.650
25+
$53.510
Min: 1 / Mult: 1
ITE
1Outputs
65W
12V
5.42A
90V
305V
90V AC to 305V AC
Fixed
CSW65 Series
24AC6231

RoHS

Each
1+
$67.120
10+
$61.650
25+
$53.510
Min: 1 / Mult: 1
ITE
1Outputs
65W
15V
4.34A
90V
305V
90V AC to 305V AC
Fixed
CSW65 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER