Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 1+ | $371.540 |
| 10+ | $351.550 |
| 25+ | $325.330 |
| 50+ | $320.670 |
Price for:Each
Minimum: 1
Multiple: 1
$371.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGWS500-36.
Newark Part No.64T4980
Product RangeGWS Series
No. of Outputs1Outputs
Output Power Max500W
Output Voltage - Output 136V
Output Current - Output 114A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeGWS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GWS-500-36 is a single-output Power Supply with green LED indicator.
- Overcurrent, overvoltage and over-temperature protection
- Active low remote ON/OFF
- Remote sense
- <lt/>0.02%/°C (0 to 50°C) Temperature coefficient
- 16ms (115/230V input) Typical holdup time
- <lt/>0.75mA Leakage current (230VAC, 60Hz)
- <lt/>0.5W Standby input power draw
- <gt/>100MΩ at 25°C/70%RH/500VDC Isolation resistance
- 200mV Ripple noise
- 90% Typical efficiency (230VAC)
Applications
Power Management, Industrial, Test & Measurement, Communications & Networking
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
Output Power Max
500W
Output Current - Output 1
14A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Product Range
GWS Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate