Wide AC input desktop units, and converters with Australian, Euro, UK and US input plugs, with multiple DC output jacks. Fixed and adjustable output voltages, multiple outputs and low-voltage input models with car lighter connections available. Units with worldwide Medical approvals and non-standard connector options.
AC / DC External Plug In Adaptor Power Supplies:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ $11.120 5+ $10.960 10+ $10.790 25+ $10.620 50+ $10.210 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 7.5W | 7.5V | 1A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 100V | Fixed | 240V | 100V AC to 240V AC | WSU Series | US | ||||
TRIAD MAGNETICS | Each | 1+ $11.760 5+ $11.020 | Min: 1 / Mult: 1 | ITE | 1 Output | 11.25W | 7.5V | 1.5A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | WSU Series | US | ||||
TRIAD MAGNETICS | Each | 1+ $17.050 5+ $16.010 | Min: 1 / Mult: 1 | ITE | 1 Output | 24W | 7.5V | 3.2A | Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm | 90V | Fixed | 264V | 90V AC to 264V AC | WSU Series | US |