65W AC / DC Open Frame Power Supplies:

9 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Input Voltage AC Min
Output Current - Output 3
Input Voltage AC Max
Output Voltage - Output 4
Output Current - Output 4
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67R9479

RoHS

Each
1+
$55.720
5+
$54.270
10+
$52.810
25+
$50.880
100+
$47.970
Min: 1 / Mult: 1
ITE & Medical
65W
1 Output
-
65W
80V AC to 264V AC
Adjustable, Fixed
12V
5.4A
-
-
-
80V
-
264V
-
-
ECS65 Series
67R9483

RoHS

Date/Lot Code

Each
1+
$55.720
5+
$54.270
10+
$52.810
25+
$50.880
100+
$47.970
Min: 1 / Mult: 1
ITE & Medical
65W
1 Output
-
65W
80V AC to 264V AC
Adjustable, Fixed
48V
1.4A
-
-
-
80V
-
264V
-
-
ECS65 Series
04R8439

RoHS

Each
1+
$214.160
5+
$208.510
10+
$202.860
25+
$195.340
100+
$184.040
Min: 1 / Mult: 1
ITE & Medical
65W
4 Output
100W @ 5CFM
65W
90V AC to 264V AC
Adjustable, Fixed
5V
10A
3.3V
5A
12V
90V
800mA
264V
-12V
800mA
ECM100 Series
14AC0904

RoHS

Each
1+
$66.720
10+
$62.190
25+
$55.850
Min: 1 / Mult: 1
Medical
65W
1 Output
-
65W
90V AC to 264V AC
Fixed
28V
2.33A
-
-
-
90V
-
264V
-
-
CSS65A Series
14AC0901

RoHS

Each
1+
$66.720
10+
$62.190
25+
$55.850
Min: 1 / Mult: 1
Medical
65W
1 Output
-
65W
90V AC to 264V AC
Fixed
15V
4.34A
-
-
-
90V
-
264V
-
-
CSS65A Series
85K4824

RoHS

Each
25+
$192.300
100+
$181.180
Min: 40 / Mult: 40
ITE & Medical
65W
3 Output
100W @ 5CFM
65W
90V AC to 264V AC
Adjustable, Fixed
3.3V
10A
5V
5A
12V
3.3V
800mA
264V
-
-
ECM100 Series
14AC0907

RoHS

Each
1+
$66.720
10+
$62.190
25+
$55.850
Min: 1 / Mult: 1
Medical
65W
1 Output
-
65W
90V AC to 264V AC
Fixed
54V
1.21A
-
-
-
90V
-
264V
-
-
CSS65A Series
14AC0900

RoHS

Each
1+
$67.360
10+
$62.780
25+
$56.390
Min: 1 / Mult: 1
Medical
65W
1 Output
-
65W
90V AC to 264V AC
Fixed
12V
5.42A
-
-
-
90V
-
264V
-
-
CSS65A Series
14AC0902

RoHS

Each
1+
$66.720
10+
$62.190
25+
$55.850
Min: 1 / Mult: 1
Medical
65W
1 Output
-
65W
90V AC to 264V AC
Fixed
19V
3.43A
-
-
-
90V
-
264V
-
-
CSS65A Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER