Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoLWT50H-5FF
Newark Part No.74K5357
Product RangeLW Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $353.450 |
| 10+ | $318.540 |
| 25+ | $301.290 |
Price for:Each
Minimum: 1
Multiple: 1
$353.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLWT50H-5FF
Newark Part No.74K5357
Product RangeLW Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max50W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)50W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 215V
Output Current - Output 21.5A
Input Voltage AC Min85V
Output Voltage - Output 3-15V
Output Current - Output 3100mA
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLW Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for LWT50H-5FF
1 Product Found
Product Overview
The LWT-50H-5FF is a LWT-H-series 50W 15V 1.5A triple-output low-profile Power Supply with wattbox output design, isolation between CH1 (5V) and CH, <gt/>105% over-current protection and 5.75 to 6.75V with manual reset overvoltage protection.
- Convection cooled
- 110VDC to 330V Universal input
- Outputs 2 and 3 isolated from output 1
- 0 to 60°C Operating temperature range
Applications
Industrial, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Power Rating (Convection Cooling)
50W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
8A
Output Current - Output 2
1.5A
Output Voltage - Output 3
-15V
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Input Voltage AC Min
85V
Output Current - Output 3
100mA
Output Voltage - Output 4
-
Product Range
LW Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate