AC / DC PCB Mount Power Supplies:

45 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90R9589

RoHS

Each
1+
$19.800
5+
$18.240
10+
$17.930
25+
$17.590
50+
$16.800
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
9VDC
550mA
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
90AJ7024

RoHS

Each
1+
$12.170
5+
$11.200
10+
$10.980
25+
$10.780
50+
$10.340
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
9VDC
330mA
Fixed
90V AC to 264V AC
25mm
16mm
25mm
VTX-214-003 Series
90AJ7072

RoHS

Each
1+
$24.590
5+
$22.700
10+
$22.310
25+
$21.900
50+
$20.960
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
30W
9VDC
3.4A
Fixed
85V AC to 305V AC
39mm
24mm
69.5mm
VTX-214-030 Series
90AJ7036

RoHS

Each
1+
$12.390
5+
$11.400
10+
$11.180
25+
$10.960
50+
$10.520
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
9VDC
555mA
Fixed
85V AC to 305V AC
25.4mm
17.6mm
25.4mm
VTX-214-005 Series
90R9593

RoHS

Each
1+
$17.900
5+
$16.450
10+
$16.110
25+
$15.810
50+
$15.130
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
9VDC
560mA
Fixed
85V AC to 265V AC
26.7mm
21.8mm
31.7mm
47000 Series
45X5487

RoHS

Each
1+
$10.330
5+
$9.510
10+
$9.320
25+
$9.140
50+
$8.760
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1W
9VDC
111mA
Fixed
90V AC to 265V AC
24mm
19mm
25mm
VTX-214-001 Series
45X5505

RoHS

Each
1+
$15.250
5+
$14.030
10+
$13.760
25+
$13.500
50+
$12.940
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
9VDC
555mA
Fixed
90V AC to 265V AC
26.8mm
20mm
31.8mm
VTX-214-005 Series
81AK0384

RoHS

Each
1+
$21.590
5+
$21.100
10+
$20.600
50+
$19.940
100+
$18.930
Min: 1 / Mult: 1
Medical
1 Output
3W
9VDC
333mA
Fixed
80V AC to 264V AC
19.1mm
19.1mm
40.6mm
MCE03 Series
94AK5960

RoHS

Each
1+
$83.650
5+
$82.440
10+
$81.230
25+
$79.610
100+
$77.190
Min: 1 / Mult: 1
ITE, Industrial & Household
1 Output
20W
9VDC
2.22A
Fixed
85V AC to 528V AC
47mm
29.2mm
69.9mm
EHL20 Series
81AK0399

RoHS

Each
1+
$26.060
5+
$25.460
10+
$24.870
50+
$24.060
100+
$22.860
Min: 1 / Mult: 1
Medical
1 Output
10W
9VDC
1.11A
Fixed
80V AC to 264V AC
26.7mm
18mm
48.3mm
MCE10 Series
81AK0426

RoHS

Each
1+
$60.630
5+
$59.240
10+
$57.860
50+
$56.030
100+
$53.260
Min: 1 / Mult: 1
Medical
1 Output
40W
9VDC
4.44A
Fixed
80V AC to 264V AC
38.1mm
28.5mm
87.9mm
MCE40 Series
81AK0385

RoHS

Each
1+
$19.960
5+
$19.490
10+
$19.040
50+
$18.420
100+
$17.510
Min: 1 / Mult: 1
Medical
1 Output
3W
9VDC
333mA
Fixed
80V AC to 264V AC
16.5mm
16.5mm
38.1mm
MCE03 Series
81AK0398

RoHS

Each
1+
$27.410
5+
$26.760
10+
$26.140
50+
$25.300
100+
$24.040
Min: 1 / Mult: 1
Medical
1 Output
10W
9VDC
1.11A
Fixed
80V AC to 264V AC
29.2mm
23.1mm
50.8mm
MCE10 Series
31AC7400

RoHS

Each
1+
$1.640
5+
$1.640
10+
$1.640
25+
$1.640
50+
$1.640
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
9VDC
330mA
Fixed
85V AC to 265V AC
25mm
16mm
25mm
48000 Series
33AK9611

RoHS

Each
1+
$32.340
5+
$29.800
10+
$29.270
25+
$28.720
50+
$27.450
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
20W
9VDC
2.2A
Fixed
85V AC to 265V AC
28.5mm
24.5mm
54.5mm
49000G Series
33AK9610

RoHS

Each
1+
$13.830
5+
$12.710
10+
$12.460
25+
$12.210
50+
$11.690
More Pricing...
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
9VDC
560mA
Fixed
85V AC to 265V AC
27.3mm
21.8mm
32.3mm
49000C Series
69AH0383

RoHS

Each
1+
$18.620
10+
$17.490
Min: 1 / Mult: 1
ITE
1 Output
3W
9VDC
333mA
Fixed
85V AC to 305V AC
24mm
16mm
37mm
IRM-03 Series
40Y2682

RoHS

Each
1+
$15.480
5+
$14.250
10+
$13.980
25+
$13.710
50+
$13.140
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
9VDC
555mA
Fixed
90V AC to 265V AC
25.4mm
15.24mm
25.4mm
VTX-214-005 Series
94T3094

RoHS

Each
1+
$27.520
5+
$26.910
10+
$26.310
Min: 1 / Mult: 1
ITE
1 Output
5W
9VDC
550mA
Fixed
85V AC to 264V AC
25.4mm
15.24mm
25.4mm
ECE05 Series
96K8234

RoHS

Each
1+
$67.250
5+
$64.520
10+
$60.560
50+
$59.140
100+
$57.170
Min: 1 / Mult: 1
ITE
1 Output
15W
9VDC
1.67A
Fixed
85V AC to 264V AC
48mm
23mm
48mm
CU15 Series
47AC1859

RoHS

Each
1+
$21.080
Min: 1 / Mult: 1
ITE & Household
1 Output
3W
9VDC
333mA
Fixed
85V AC to 264V AC
25.4mm
16.3mm
25.4mm
TMPS 03 Series
44AC5351

RoHS

Each
1+
$9.440
10+
$9.300
25+
$9.150
50+
$8.920
Min: 1 / Mult: 1
ITE
1 Output
2W
9VDC
222mA
Fixed
85V AC to 305V AC
22.2mm
15mm
33.7mm
IRM-02 Series
69AH0377

RoHS

Each
1+
$17.280
10+
$16.250
Min: 1 / Mult: 1
ITE
1 Output
2W
9VDC
222mA
Fixed
85V AC to 305V AC
22.2mm
16mm
33.7mm
IRM-02 Series
45X5514

RoHS

Each
1+
$18.040
5+
$16.660
10+
$16.370
25+
$16.080
50+
$15.380
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
9VDC
1.11A
Fixed
90V AC to 265V AC
37mm
27mm
57mm
VTX-214-010 Series
40Y2703

RoHS

Each
1+
$18.040
5+
$16.660
10+
$16.370
25+
$16.080
50+
$15.380
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
9VDC
1.111A
Fixed
90V AC to 265V AC
30mm
24mm
45.5mm
VTX-214-010 Series
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER