AC / DC PCB Mount Power Supplies:

17 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y9849

RoHS

Each
1+
$15.710
5+
$14.460
10+
$14.180
25+
$13.910
50+
$13.340
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
5VDC
500mA
12VDC
208mA
-
-
Fixed
-
90V AC to 264V AC
-
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
40P0960

RoHS

Each
1+
$82.440
10+
$75.190
25+
$70.110
50+
$65.660
100+
$62.880
Min: 1 / Mult: 1
ITE
3 Output
30W
5VDC
3A
12VDC
600mA
-12VDC
600mA
Fixed
-
85V AC to 264V AC
-
63.5mm
21.5mm
88.9mm
TMP Series
90R9598

RoHS

Each
1+
$20.970
5+
$19.320
10+
$18.990
25+
$18.630
50+
$17.800
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
4W
5VDC
400mA
12VDC
170mA
-
-
Fixed
-
85V AC to 265V AC
-
31.7mm
21.8mm
31.7mm
47000 Series
34P1528

RoHS

Each
1+
$53.330
10+
$48.880
25+
$45.580
50+
$42.690
100+
$40.870
Min: 1 / Mult: 1
ITE
3 Output
15W
5VDC
2A
12VDC
200mA
-12VDC
200mA
Fixed
-
85V AC to 264V AC
-
54mm
19.3mm
74mm
TMP Series
96Y9856

RoHS

Each
1+
$17.960
5+
$16.530
10+
$16.200
25+
$15.890
50+
$15.240
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
12VDC
166mA
12VDC
166mA
-
-
Fixed
-
90V AC to 264V AC
-
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
90R9601

RoHS

Each
1+
$21.700
5+
$20.000
10+
$19.640
25+
$19.270
50+
$18.410
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
4W
12VDC
168mA
12VDC
168mA
-
-
Fixed
-
85V AC to 265V AC
-
26.7mm
21.8mm
31.7mm
47000 Series
96Y9845

RoHS

Each
1+
$17.960
5+
$16.530
10+
$16.200
25+
$15.890
50+
$15.240
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
5W
3.3VDC
757mA
12VDC
208mA
-
-
Fixed
-
90V AC to 264V AC
-
32.5mm
19.5mm
27.5mm
VTX-214-005 Series
24T5162

RoHS

Each
5+
$89.510
10+
$88.110
25+
$86.220
100+
$83.400
Min: 6 / Mult: 6
ITE
2 Output
15W
5VDC
1.5A
12VDC
625mA
-
-
Adjustable, Fixed
85V
85V AC to 264V AC
264V
30.7mm
24.4mm
62mm
ECL15 Series
90R9603

RoHS

Each
1+
$21.700
5+
$20.000
10+
$19.640
25+
$19.270
50+
$18.410
More Pricing...
Min: 1 / Mult: 1
ITE
2 Output
4W
5VDC
400mA
12VDC
170mA
-
-
Fixed
-
85V AC to 265V AC
-
26.7mm
21.8mm
31.7mm
47000 Series
24T5161

RoHS

Each
5+
$105.330
10+
$103.680
25+
$101.470
100+
$98.150
Min: 6 / Mult: 6
ITE
2 Output
15W
5VDC
1.5A
12VDC
625mA
-
-
Adjustable, Fixed
85V
85V AC to 264V AC
264V
33.5mm
24.4mm
65mm
ECL15 Series
24T5181

RoHS

Each
5+
$152.720
10+
$150.320
25+
$147.110
100+
$142.290
Min: 6 / Mult: 6
ITE
2 Output
30W
5VDC
3A
12VDC
1.3A
-
-
Adjustable, Fixed
85V
85V AC to 264V AC
264V
38.1mm
28mm
78.7mm
ECL30 Series
24T5186

RoHS

Each
5+
$147.460
10+
$145.150
25+
$142.040
100+
$137.390
Min: 6 / Mult: 6
ITE
3 Output
30W
5VDC
3A
12VDC
630mA
-12VDC
630mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
34.6mm
22.3mm
75.2mm
ECL30 Series
24T5185

RoHS

Each
5+
$163.220
10+
$160.660
25+
$157.230
100+
$152.090
Min: 6 / Mult: 6
ITE
3 Output
30W
5VDC
3A
12VDC
630mA
-12VDC
630mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
38.1mm
28mm
78.7mm
ECL30 Series
24T5166

RoHS

Each
5+
$100.070
10+
$98.490
25+
$96.400
100+
$93.250
Min: 6 / Mult: 6
ITE
3 Output
15W
5VDC
2A
12VDC
200mA
-12VDC
200mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
30.7mm
24.4mm
62mm
ECL15 Series
24T5182

RoHS

Each
5+
$134.300
10+
$132.190
25+
$129.370
100+
$125.140
Min: 6 / Mult: 6
ITE
2 Output
30W
5VDC
3A
12VDC
1.3A
-
-
Adjustable, Fixed
85V
85V AC to 264V AC
264V
34.6mm
22.3mm
75.2mm
ECL30 Series
24T5165

RoHS

Each
5+
$118.480
10+
$116.600
25+
$114.120
100+
$110.390
Min: 6 / Mult: 6
ITE
3 Output
15W
5VDC
2A
12VDC
200mA
-12VDC
200mA
Adjustable, Fixed
85V
85V AC to 264V AC
264V
33.5mm
24.4mm
65mm
ECL15 Series
74AJ4758

RoHS

Each
1+
$109.030
10+
$87.070
25+
$82.790
50+
$79.490
100+
$76.260
Min: 1 / Mult: 1
ITE
2 Output
30W
5VDC
3A
12VDC
1.25A
-
-
Fixed
-
85V AC to 264V AC
-
63.5mm
21.7mm
88.9mm
TMP Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER