| Quantity | Price |
|---|---|
| 1+ | $157.790 |
| 25+ | $132.880 |
| 50+ | $122.650 |
| 100+ | $107.320 |
| 250+ | $99.650 |
Product Information
Product Overview
The 808-1800 is a 1-output 1800W DC/AC Power Inverter delivers true sine wave output that is identical to AC power supplied by your utility. This clean output makes PROsine™ inverter ideal for handling sensitive loads, while also improving AC equipment performance. Designed for recreational and industrial applications, expect the best performances from televisions, audio systems, speed tools and any other electronics where you want nothing but the most optimal performance. Offering superior quality true sine wave output, the PROsine 1800 standalone power inverter is ideally suited for electrical systems that already have a quality multistage battery charger. PROsine inverters include a backlit LCD display panel, which can be mounted remotely.
- True sine wave AC output (crystal controlled)
- Removable LCD display can be mounted remotely for control and monitoring
- Unique DC terminals offer 180-degree connections for easy installation in tight places
- Powersave mode draws only 1.5W under no load
- Over-temperature shutdown and automatic overload protection
- Over-voltage and undervoltage protection
- Short circuit and AC backfeed protection
Applications
Power Management, Industrial
Technical Specifications
ITE
1 Output
120VAC
1.8kW
390mm
115mm
16V
1Outlets
1.8kW
PROsine 1800 Series
280mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate