2. Power Supplies
                                                                                                  3. DC / AC Inverters
                                                                                                  Print Page

                                                                                                  813-1500-UL

                                                                                                  DC/AC Inverter, ITE, 15.5 VDC, 1 Outlets, 115 VAC, 1.5 kW, XPower Series

                                                                                                  XANTREX TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  XANTREX TECHNOLOGY 813-1500-UL
                                                                                                  XANTREX TECHNOLOGY 813-1500-UL
                                                                                                  XANTREX TECHNOLOGY 813-1500-UL
                                                                                                  ManufacturerXANTREX TECHNOLOGY
                                                                                                  Manufacturer Part No813-1500-UL
                                                                                                  Newark Part No.85R4759
                                                                                                  Product RangeXPower Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 26 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$477.440
                                                                                                  10+$369.700
                                                                                                  25+$323.230
                                                                                                  50+$308.440
                                                                                                  100+$304.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $477.44
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  XANTREX TECHNOLOGY
                                                                                                  ManufacturerXANTREX TECHNOLOGY
                                                                                                  Manufacturer Part No813-1500-UL
                                                                                                  Newark Part No.85R4759
                                                                                                  Product RangeXPower Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  Input Voltage Max15.5VDC
                                                                                                  No. of Outputs1 Output
                                                                                                  No. of Outlets1Outlets
                                                                                                  Output Voltage115VAC
                                                                                                  Output Power Max1.5kW
                                                                                                  Output Power1.5kW
                                                                                                  Product RangeXPower Series
                                                                                                  Length382mm
                                                                                                  Width151mm
                                                                                                  Height75mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 813-1500-UL is a 1-output XPower Inverter suitable for small contractors who need to operate handheld power tools from their van or pick-up truck. Featuring high surge capability, it is ideal for users who may need to power multiple loads such as appliances, power tools and other onboard electronics at the same time. XPower inverters connect easily to 12V batteries to provide AC power for a variety of medium to heavy duty applications. Designed for easy installation and operation, the XPower inverters provide a reliable source of power onboard trucks, RVs and boats to run home appliances, consumer electronics, entertainment systems, power tools, office equipment and much more.

                                                                                                  • Portable power
                                                                                                  • Two GFCI AC receptacles for connecting multiple loads
                                                                                                  • High surge capacity for products that require more power to start
                                                                                                  • High efficiency - Converts virtually all the battery’s available power to AC
                                                                                                  • Mounting brackets for convenient installation
                                                                                                  • Heavy duty stud connectors
                                                                                                  • Remote on/off switch included
                                                                                                  • Overload and over temperature shutdown
                                                                                                  • Over voltage protection (15VDC)
                                                                                                  • Low voltage alarm (11VDC)
                                                                                                  • Low voltage cut-out (10.5VDC) Meets the stringent UL458 regulatory requirements

                                                                                                  Applications

                                                                                                  Power Management, Automotive, Consumer Electronics, Lighting, Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage

                                                                                                  115VAC

                                                                                                  Output Power

                                                                                                  1.5kW

                                                                                                  Length

                                                                                                  382mm

                                                                                                  Height

                                                                                                  75mm

                                                                                                  Input Voltage Max

                                                                                                  15.5VDC

                                                                                                  No. of Outlets

                                                                                                  1Outlets

                                                                                                  Output Power Max

                                                                                                  1.5kW

                                                                                                  Product Range

                                                                                                  XPower Series

                                                                                                  Width

                                                                                                  151mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG